Part Details for RCH0805J916-400V by Synton-Tech Corp
Overview of RCH0805J916-400V by Synton-Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCH0805J916-400V
RCH0805J916-400V CAD Models
RCH0805J916-400V Part Data Attributes
|
RCH0805J916-400V
Synton-Tech Corp
Buy Now
Datasheet
|
Compare Parts:
RCH0805J916-400V
Synton-Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 91000000ohm, 400V, 5% +/-Tol, -400,400ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNTON-TECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 91000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 400 V |
Alternate Parts for RCH0805J916-400V
This table gives cross-reference parts and alternative options found for RCH0805J916-400V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCH0805J916-400V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCHVR05JTHW9105 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 91000000ohm, 400V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0805, CHIP | SPC Multicomp | RCH0805J916-400V vs MCHVR05JTHW9105 |