Part Details for RCH1206F2001-500V by Synton-Tech Corp
Overview of RCH1206F2001-500V by Synton-Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCH1206F2001-500V
RCH1206F2001-500V CAD Models
RCH1206F2001-500V Part Data Attributes
|
RCH1206F2001-500V
Synton-Tech Corp
Buy Now
Datasheet
|
Compare Parts:
RCH1206F2001-500V
Synton-Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNTON-TECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for RCH1206F2001-500V
This table gives cross-reference parts and alternative options found for RCH1206F2001-500V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCH1206F2001-500V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RVAC32K2001FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RCH1206F2001-500V vs RVAC32K2001FB |
WK12V2001FTL | Fixed Resistor, 0.25W, 2000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RCH1206F2001-500V vs WK12V2001FTL |
ES06S4F2001T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RCH1206F2001-500V vs ES06S4F2001T5E |
RVC1206FT2K00 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RCH1206F2001-500V vs RVC1206FT2K00 |
WK12V2001FTLJ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RCH1206F2001-500V vs WK12V2001FTLJ |