Part Details for RCH941B-VIAL by Microsemi Corporation
Overview of RCH941B-VIAL by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for RCH941B-VIAL
RCH941B-VIAL CAD Models
RCH941B-VIAL Part Data Attributes
|
RCH941B-VIAL
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
RCH941B-VIAL
Microsemi Corporation
Zener Diode, 11.7V V(Z), 5%, 0.5W, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | X-XUUC-N | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | X-XUUC-N | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 11.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Voltage Temp Coeff-Max | 1.17 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 7.5 mA |
Alternate Parts for RCH941B-VIAL
This table gives cross-reference parts and alternative options found for RCH941B-VIAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCH941B-VIAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CH945-VIAL | Zener Diode, 11.7V V(Z), 5%, 0.5W, Silicon | Microsemi Corporation | RCH941B-VIAL vs CH945-VIAL |
RCH942B-WAFFLE | Zener Diode, 11.7V V(Z), 5%, 0.5W, Silicon | Microsemi Corporation | RCH941B-VIAL vs RCH942B-WAFFLE |
CH942-WAFFLE | Zener Diode, 11.7V V(Z), 5%, 0.5W, Silicon | Microsemi Corporation | RCH941B-VIAL vs CH942-WAFFLE |
CH945-WAFFLE | Zener Diode, 11.7V V(Z), 5%, 0.5W, Silicon | Microsemi Corporation | RCH941B-VIAL vs CH945-WAFFLE |
RCH945A-VIAL | Zener Diode, 11.7V V(Z), 5%, 0.5W, Silicon | Microsemi Corporation | RCH941B-VIAL vs RCH945A-VIAL |
RCH945-WAFFLE | Zener Diode, 11.7V V(Z), 5%, 0.5W, Silicon | Microsemi Corporation | RCH941B-VIAL vs RCH945-WAFFLE |
CH944-VIAL | Zener Diode, 11.7V V(Z), 5%, 0.5W, Silicon | Microsemi Corporation | RCH941B-VIAL vs CH944-VIAL |
CH941B-VIAL | Zener Diode, 11.7V V(Z), 5%, 0.5W, Silicon | Microsemi Corporation | RCH941B-VIAL vs CH941B-VIAL |
CH945B-VIAL | Zener Diode, 11.7V V(Z), 5%, 0.5W, Silicon | Microsemi Corporation | RCH941B-VIAL vs CH945B-VIAL |
RCH943-WAFFLE | Zener Diode, 11.7V V(Z), 5%, 0.5W, Silicon | Microsemi Corporation | RCH941B-VIAL vs RCH943-WAFFLE |