There are no models available for this part yet.
Overview of RCH943A-VIAL by Microsemi Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RCH943A-VIAL by Microsemi Corporation
Part Data Attributes for RCH943A-VIAL by Microsemi Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICROSEMI CORP
|
Package Description
|
X-XUUC-N
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JESD-30 Code
|
X-XUUC-N
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
UNSPECIFIED
|
Package Style
|
UNCASED CHIP
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
11.7 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
UPPER
|
Voltage Temp Coeff-Max
|
0.234 mV/°C
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
7.5 mA
|
Alternate Parts for RCH943A-VIAL
This table gives cross-reference parts and alternative options found for RCH943A-VIAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCH943A-VIAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCH942B-VIAL | Zener Diode, 11.7V V(Z), 5%, 0.5W, Silicon | Microsemi Corporation | RCH943A-VIAL vs RCH942B-VIAL |
CH944A-WAFFLE | Zener Diode, 11.7V V(Z), 5%, 0.5W, Silicon | Microsemi Corporation | RCH943A-VIAL vs CH944A-WAFFLE |
CH943-VIAL | Zener Diode, 11.7V V(Z), 5%, 0.5W, Silicon | Microsemi Corporation | RCH943A-VIAL vs CH943-VIAL |
CH943B-VIAL | Zener Diode, 11.7V V(Z), 5%, 0.5W, Silicon | Microsemi Corporation | RCH943A-VIAL vs CH943B-VIAL |
RCH944-VIAL | Zener Diode, 11.7V V(Z), 5%, 0.5W, Silicon | Microsemi Corporation | RCH943A-VIAL vs RCH944-VIAL |
CH941-WAFFLE | Zener Diode, 11.7V V(Z), 5%, 0.5W, Silicon | Microsemi Corporation | RCH943A-VIAL vs CH941-WAFFLE |
CH941A-WAFFLE | Zener Diode, 11.7V V(Z), 5%, 0.5W, Silicon | Microsemi Corporation | RCH943A-VIAL vs CH941A-WAFFLE |
RCH945A-WAFFLE | Zener Diode, 11.7V V(Z), 5%, 0.5W, Silicon | Microsemi Corporation | RCH943A-VIAL vs RCH945A-WAFFLE |
RCH944B-WAFFLE | Zener Diode, 11.7V V(Z), 5%, 0.5W, Silicon | Microsemi Corporation | RCH943A-VIAL vs RCH944B-WAFFLE |
RCH944A-WAFFLE | Zener Diode, 11.7V V(Z), 5%, 0.5W, Silicon | Microsemi Corporation | RCH943A-VIAL vs RCH944A-WAFFLE |