Part Details for RCL12181R50FKEK by Vishay Intertechnologies
Overview of RCL12181R50FKEK by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCL12181R50FKEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T1848
|
Newark | Surface Mount Thick Film Resistor, Long Side Termination, Rcl Series, 1.5 Ohm, 1 W, - 1%, 200 V Rohs Compliant: Yes |Vishay RCL12181R50FKEK Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3314 |
|
$0.3040 | Buy Now |
DISTI #
RCL12181R50FKEK
|
Avnet Americas | SMD Chip Resistor, 1.5 Ohm, ± 1%, 1 W, 1218 [3246 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RCL12181R50FKEK) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2531 / $0.3216 | Buy Now |
DISTI #
71-RCL12181R50FKEK
|
Mouser Electronics | Thick Film Resistors - SMD 1watt 1.5ohms 1% 1218 100ppm RoHS: Compliant | 6954 |
|
$0.2250 / $0.5100 | Buy Now |
|
Future Electronics | RCL Series 1218 1.5 Ω ±1% 1 W ±100 ppm/K SMT Long Side Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.2300 / $0.2350 | Buy Now |
DISTI #
RCL12181R50FKEK
|
TTI | Thick Film Resistors - SMD 1watt 1.5ohms 1% 1218 100ppm pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1060 / $0.1280 | Buy Now |
DISTI #
RCL12181R50FKEK
|
Avnet Americas | SMD Chip Resistor, 1.5 Ohm, ± 1%, 1 W, 1218 [3246 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RCL12181R50FKEK) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2531 / $0.3216 | Buy Now |
DISTI #
1877870
|
element14 Asia-Pacific | RES, 1R5, 1%, 1W, 1218, THICK FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 3314 |
|
$0.2406 / $0.7010 | Buy Now |
DISTI #
1877870RL
|
element14 Asia-Pacific | RES, 1R5, 1%, 1W, 1218, THICK FILM RoHS: Compliant Min Qty: 100 Container: Reel | 3314 |
|
$0.2406 / $0.4708 | Buy Now |
DISTI #
1877870RL
|
Farnell | RES, 1R5, 1%, 1W, 1218, THICK FILM RoHS: Compliant Min Qty: 100 Lead time: 14 Weeks, 0 Days Container: Reel | 3314 |
|
$0.2328 / $0.2679 | Buy Now |
DISTI #
1877870
|
Farnell | RES, 1R5, 1%, 1W, 1218, THICK FILM RoHS: Compliant Min Qty: 10 Lead time: 14 Weeks, 0 Days Container: Cut Tape | 3314 |
|
$0.2328 / $0.2741 | Buy Now |
Part Details for RCL12181R50FKEK
RCL12181R50FKEK CAD Models
RCL12181R50FKEK Part Data Attributes:
|
RCL12181R50FKEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCL12181R50FKEK
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 1.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE AND ROHS COMPLAINT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | TR, Blister, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1218 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RCL12181R50FKEK
This table gives cross-reference parts and alternative options found for RCL12181R50FKEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCL12181R50FKEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCA12181R50FKEKLS | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | Vishay Intertechnologies | RCL12181R50FKEK vs RCA12181R50FKEKLS |