Part Details for RCM1005J155ES by Samsung Electro-Mechanics
Overview of RCM1005J155ES by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCM1005J155ES
RCM1005J155ES CAD Models
RCM1005J155ES Part Data Attributes
|
RCM1005J155ES
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RCM1005J155ES
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1500000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 10 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Reference Standard | AEC-Q200 | |
Resistance | 1500000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RCM1005J155ES
This table gives cross-reference parts and alternative options found for RCM1005J155ES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCM1005J155ES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NQ02WGJ0155TCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1500000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RCM1005J155ES vs NQ02WGJ0155TCE |
CDI04021M55%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1500000ohm, 50V, 5% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | RCM1005J155ES vs CDI04021M55%100PPM/KNS |
232270587155 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1500000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RCM1005J155ES vs 232270587155 |
232270587155L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1500000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RCM1005J155ES vs 232270587155L |
RCM1005J155CS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1500000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Samsung Electro-Mechanics | RCM1005J155ES vs RCM1005J155CS |
CDI04021M55%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1500000ohm, 50V, 5% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | RCM1005J155ES vs CDI04021M55%100PPM/KNP20 |
9C04021A1504JKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1500000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RCM1005J155ES vs 9C04021A1504JKPF4 |
HQ02WGJ0155T4E | Fixed Resistor, 0.0625W, 1500000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RCM1005J155ES vs HQ02WGJ0155T4E |
HP02WAJ0155TCE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RCM1005J155ES vs HP02WAJ0155TCE |
HQ02WGJ0155TCE | Fixed Resistor, 0.0625W, 1500000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RCM1005J155ES vs HQ02WGJ0155TCE |