Part Details for RCM3216J431ES by Samsung Electro-Mechanics
Overview of RCM3216J431ES by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCM3216J431ES
RCM3216J431ES CAD Models
RCM3216J431ES Part Data Attributes
|
RCM3216J431ES
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RCM3216J431ES
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 430ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 10 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | AEC-Q200 | |
Resistance | 430 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RCM3216J431ES
This table gives cross-reference parts and alternative options found for RCM3216J431ES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCM3216J431ES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232271181431L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 430ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RCM3216J431ES vs 232271181431L |
RMGW32K431JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 430ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RCM3216J431ES vs RMGW32K431JB |
WR12X431JQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 430ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RCM3216J431ES vs WR12X431JQL |
RMNW32K431JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 430ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RCM3216J431ES vs RMNW32K431JB |
HQ06S4J0431T4E | Fixed Resistor, 0.25W, 430ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RCM3216J431ES vs HQ06S4J0431T4E |
CR1206J40431G | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 430ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | LIZ Electronics (Kunshan) Co., Ltd | RCM3216J431ES vs CR1206J40431G |
MC1206L6J4300SE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 430ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | SPC Multicomp | RCM3216J431ES vs MC1206L6J4300SE |
CRGCQ1206J430R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 430ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | TE Connectivity | RCM3216J431ES vs CRGCQ1206J430R |
RC3216J431ES | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 430ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Samsung Electro-Mechanics | RCM3216J431ES vs RC3216J431ES |
PWR12J4300TEO | Fixed Resistor, 0.3333W, 430ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RCM3216J431ES vs PWR12J4300TEO |