RCM3225J273ES
Samsung Electro-Mechanics
Description: Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 27000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210,

Overview of RCM3225J273ES by Samsung Electro-Mechanics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RCM3225J273ES by Samsung Electro-Mechanics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RCM3225J273ES by Samsung Electro-Mechanics

RCM3225J273ES
Samsung Electro-Mechanics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMSUNG ELECTRO-MECHANICS
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
ANTI-SULFUR
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
2.55 mm
Packing Method
TR, 10 Inch
Rated Power Dissipation (P)
0.3333 W
Reference Standard
AEC-Q200
Resistance
27000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. RCM3225J273ES
    Samsung Electro-Mechanics
    Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 27000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210,
    VS

Alternate Parts for RCM3225J273ES

This table gives cross-reference parts and alternative options found for RCM3225J273ES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCM3225J273ES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CRA121027K-5%100PPM/KNB4 Fixed Resistor, Metal Glaze/thick Film, 0.33W, 27000ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, Microtech GmbH Electronic RCM3225J273ES vs CRA121027K-5%100PPM/KNB4
HQ07S3J0273TEE Fixed Resistor, 0.333W, 27000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210, Royal Electronic Factory (Thailand) Co Ltd RCM3225J273ES vs HQ07S3J0273TEE
RC1210K273JT Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Fenghua (HK) Electronics Ltd RCM3225J273ES vs RC1210K273JT
WR10X2702JT Fixed Resistor, Metal Glaze/thick Film, 0.33W, 27000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210, Walsin Technology Corporation RCM3225J273ES vs WR10X2702JT
CLI121027K5%100PPM/KNB4 Fixed Resistor, Metal Glaze/thick Film, 0.33W, 27000ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, Microtech GmbH Electronic RCM3225J273ES vs CLI121027K5%100PPM/KNB4
CR-10JLB---27K Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 27000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Viking Tech Corp RCM3225J273ES vs CR-10JLB---27K
CR1210-4W-273JT-13 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210, VENKEL LTD RCM3225J273ES vs CR1210-4W-273JT-13
CAS14J273CT Fixed Resistor, 0.3333W, 27000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Cal-Chip Electronics RCM3225J273ES vs CAS14J273CT
CR-10JHF---27K Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 27000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Viking Tech Corp RCM3225J273ES vs CR-10JHF---27K
RC1210K273JCG Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT Fenghua (HK) Electronics Ltd RCM3225J273ES vs RC1210K273JCG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RCM3225J273ES by Samsung Electro-Mechanics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RCM3225J273ES by Samsung Electro-Mechanics

Select Manufacturer
Which Manufacturer of RCM3225J273ES would you like to use for your alert(s)?
  • Please alert me when RCM3225J273ES inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RCM3225J273ES alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RCM3225J273ES to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RCM3225J273ES alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RCM3225J273ES.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RCM3225J273ES by Samsung Electro-Mechanics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: