Part Details for RCML08W2R00FCG by Fenghua (HK) Electronics Ltd
Overview of RCML08W2R00FCG by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCML08W2R00FCG
RCML08W2R00FCG CAD Models
RCML08W2R00FCG Part Data Attributes
|
RCML08W2R00FCG
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RCML08W2R00FCG
Fenghua (HK) Electronics Ltd
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 2ohm, 50V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0612, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Construction | Chip | |
First Element Resistance | 2 Ω | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 2 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |