Part Details for RCP0505B82R0GS6 by Vishay Intertechnologies
Overview of RCP0505B82R0GS6 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCP0505B82R0GS6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCP0505B82R0GS6
|
Avnet Americas | RES THKFLM ALUM NITRIDE 0505 82 OHM 2% 100PPM STD TERM SMD - Tape and Reel (Alt: RCP0505B82R0GS6) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.9166 / $4.9392 | Buy Now |
Part Details for RCP0505B82R0GS6
RCP0505B82R0GS6 CAD Models
RCP0505B82R0GS6 Part Data Attributes
|
RCP0505B82R0GS6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCP0505B82R0GS6
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1.4W, 82ohm, 10.7145V, 2% +/-Tol, 150ppm/Cel, Surface Mount, 0505, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 1.4 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 1.4 W | |
Rated Temperature | 25 °C | |
Resistance | 82 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0505 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 10.7145 V |
Alternate Parts for RCP0505B82R0GS6
This table gives cross-reference parts and alternative options found for RCP0505B82R0GS6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCP0505B82R0GS6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCP0505W82R0GED | Fixed Resistor, Metal Glaze/thick Film, 1.4W, 82ohm, 10.7145V, 2% +/-Tol, 150ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | RCP0505B82R0GS6 vs RCP0505W82R0GED |
RCP0505W82R0GS6 | Fixed Resistor, Metal Glaze/thick Film, 1.4W, 82ohm, 10.7145V, 2% +/-Tol, 150ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | RCP0505B82R0GS6 vs RCP0505W82R0GS6 |
RCP0505W82R0GEC | Fixed Resistor, Metal Glaze/thick Film, 1.4W, 82ohm, 10.7145V, 2% +/-Tol, 150ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | RCP0505B82R0GS6 vs RCP0505W82R0GEC |
RCP0505B82R0GEC | Fixed Resistor, Metal Glaze/thick Film, 1.4W, 82ohm, 10.7145V, 2% +/-Tol, 150ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | RCP0505B82R0GS6 vs RCP0505B82R0GEC |
RCP0505W82R0GEA | Fixed Resistor, Metal Glaze/thick Film, 1.4W, 82ohm, 10.7145V, 2% +/-Tol, 150ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | RCP0505B82R0GS6 vs RCP0505W82R0GEA |
RCP0505B82R0GS3 | Fixed Resistor, Metal Glaze/thick Film, 1.4W, 82ohm, 10.7145V, 2% +/-Tol, 150ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | RCP0505B82R0GS6 vs RCP0505B82R0GS3 |
RCP0505B82R0GTP | Fixed Resistor, Metal Glaze/thick Film, 1.4W, 82ohm, 10.7145V, 2% +/-Tol, 150ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | RCP0505B82R0GS6 vs RCP0505B82R0GTP |
RCP0505B82R0GS2 | Fixed Resistor, Metal Glaze/thick Film, 1.4W, 82ohm, 10.7145V, 2% +/-Tol, 150ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | RCP0505B82R0GS6 vs RCP0505B82R0GS2 |
RCP0505W82R0GS3 | Fixed Resistor, Metal Glaze/thick Film, 1.4W, 82ohm, 10.7145V, 2% +/-Tol, 150ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | RCP0505B82R0GS6 vs RCP0505W82R0GS3 |
RCP0505W82R0GEB | Fixed Resistor, Metal Glaze/thick Film, 1.4W, 82ohm, 10.7145V, 2% +/-Tol, 150ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | RCP0505B82R0GS6 vs RCP0505W82R0GEB |