Part Details for RCP1206B75R0FTP by Vishay Intertechnologies
Overview of RCP1206B75R0FTP by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCP1206B75R0FTP
RCP1206B75R0FTP CAD Models
RCP1206B75R0FTP Part Data Attributes
|
RCP1206B75R0FTP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCP1206B75R0FTP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 2.4W, 75ohm, 13.4164V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.52 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 2.4 W | |
Rated Temperature | 25 °C | |
Resistance | 75 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 13.4164 V |
Alternate Parts for RCP1206B75R0FTP
This table gives cross-reference parts and alternative options found for RCP1206B75R0FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCP1206B75R0FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCP1206W75R0FWB | Fixed Resistor, Metal Glaze/thick Film, 2.4W, 75ohm, 13.4164V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCP1206B75R0FTP vs RCP1206W75R0FWB |
RCP1206W75R0FED | Fixed Resistor, Metal Glaze/thick Film, 2.4W, 75ohm, 13.4164V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCP1206B75R0FTP vs RCP1206W75R0FED |