-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 2.4W, 100ohm, 15.4919V, 2% +/-Tol, 150ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y9125
|
Newark | Rcp1206W 100 2% 150 Eb E3 |Vishay RCP1206W100RGEB Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8360 / $0.9340 | Buy Now |
DISTI #
RCP1206W100RGEB
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ± 2%, 2.4 W, 1206 [3216 Metric], Thick Film, High Power Wide Terminal - Tape and Reel (Alt: RCP1206W100RGEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6993 / $1.0461 | Buy Now |
DISTI #
71-RCP1206W100RGEB
|
Mouser Electronics | Thick Film Resistors - SMD 2.4watt 100ohms 2% 1206 WIDE TERM RoHS: Compliant | 11820 |
|
$0.7050 / $1.7600 | Buy Now |
DISTI #
V36:1790_23883839
|
Arrow Electronics | Res Thick Film 1206 100 Ohm 2% 2.4W ±150ppm/°C Pad SMD T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Date Code: 2308 | Americas - 1000 |
|
$0.5503 / $0.5545 | Buy Now |
|
Future Electronics | RCP1206W 100 2% 150 EB E3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.6550 / $0.6950 | Buy Now |
DISTI #
66703255
|
Verical | Res Thick Film 1206 100 Ohm 2% 2.4W ±150ppm/°C Pad SMD T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2308 | Americas - 1000 |
|
$0.5503 / $0.5545 | Buy Now |
DISTI #
RCP1206W100RGEB
|
TTI | Thick Film Resistors - SMD 2.4watt 100ohms 2% 1206 WIDE TERM pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$0.7050 | Buy Now |
DISTI #
RCP1206W100RGEB
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ± 2%, 2.4 W, 1206 [3216 Metric], Thick Film, High Power Wide Terminal - Tape and Reel (Alt: RCP1206W100RGEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6993 / $1.0461 | Buy Now |
DISTI #
RCP1206W100RGEB
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ± 2%, 2.4 W, 1206 [3216 Metric], Thick Film, High Power Wide Terminal - Tape and Reel (Alt: RCP1206W100RGEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6993 / $1.0461 | Buy Now |
DISTI #
RCP1206W100RGEB
|
Avnet Abacus | SMD Chip Resistor, 100 Ohm, � 2%, 2.4 W, 1206 [3216 Metric], Thick Film, High Power Wide Terminal (Alt: RCP1206W100RGEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCP1206W100RGEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCP1206W100RGEB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 2.4W, 100ohm, 15.4919V, 2% +/-Tol, 150ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.52 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 2.4 W | |
Rated Temperature | 25 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 15.4919 V |
This table gives cross-reference parts and alternative options found for RCP1206W100RGEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCP1206W100RGEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCP1206B100RGWB | Fixed Resistor, Metal Glaze/thick Film, 2.4W, 100ohm, 15.4919V, 2% +/-Tol, 150ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCP1206W100RGEB vs RCP1206B100RGWB |
RCP1206B100RGTP | Fixed Resistor, Metal Glaze/thick Film, 2.4W, 100ohm, 15.4919V, 2% +/-Tol, 150ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCP1206W100RGEB vs RCP1206B100RGTP |
RCP1206B100RGEA | Fixed Resistor, Metal Glaze/thick Film, 2.4W, 100ohm, 15.4919V, 2% +/-Tol, 150ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCP1206W100RGEB vs RCP1206B100RGEA |
RCP1206B100RGS3 | Fixed Resistor, Metal Glaze/thick Film, 2.4W, 100ohm, 15.4919V, 2% +/-Tol, 150ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCP1206W100RGEB vs RCP1206B100RGS3 |
RCP1206W100RGWB | Fixed Resistor, Metal Glaze/thick Film, 2.4W, 100ohm, 15.4919V, 2% +/-Tol, 150ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCP1206W100RGEB vs RCP1206W100RGWB |
RCP1206B100RGS2 | Fixed Resistor, Metal Glaze/thick Film, 2.4W, 100ohm, 15.4919V, 2% +/-Tol, 150ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCP1206W100RGEB vs RCP1206B100RGS2 |
RCP1206W100RGEC | Fixed Resistor, Metal Glaze/thick Film, 2.4W, 100ohm, 15.4919V, 2% +/-Tol, 150ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCP1206W100RGEB vs RCP1206W100RGEC |
RCP1206W100RGS3 | Fixed Resistor, Metal Glaze/thick Film, 2.4W, 100ohm, 15.4919V, 2% +/-Tol, 150ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCP1206W100RGEB vs RCP1206W100RGS3 |
RCP1206W100RGTP | Fixed Resistor, Metal Glaze/thick Film, 2.4W, 100ohm, 15.4919V, 2% +/-Tol, 150ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCP1206W100RGEB vs RCP1206W100RGTP |
RCP1206W100RGEA | Fixed Resistor, Metal Glaze/thick Film, 2.4W, 100ohm, 15.4919V, 2% +/-Tol, 150ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCP1206W100RGEB vs RCP1206W100RGEA |