-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 2.4W, 25ohm, 7.746V, 2% +/-Tol, 150ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCP1206W25R0GEB
|
Avnet Americas | SMD Chip Resistor, 25 Ohm, ± 2%, 2.4 W, 1206 [3216 Metric], Thick Film, High Power Wide Terminal (Alt: RCP1206W25R0GEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.6993 / $1.0461 | Buy Now |
DISTI #
71-RCP1206W25R0GEB
|
Mouser Electronics | Thick Film Resistors - SMD 2.4watt 25ohms 2% 1206 WIDE TERM RoHS: Compliant | 5228 |
|
$0.7060 / $1.7300 | Buy Now |
|
Future Electronics | RES SMD 25 OHM 2% 2.4W 1206 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.6750 / $0.7100 | Buy Now |
DISTI #
RCP1206W25R0GEB
|
TTI | Thick Film Resistors - SMD 2.4watt 25ohms 2% 1206 WIDE TERM pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$0.6730 / $0.7000 | Buy Now |
DISTI #
RCP1206W25R0GEB
|
Avnet Abacus | SMD Chip Resistor, 25 Ohm, � 2%, 2.4 W, 1206 [3216 Metric], Thick Film, High Power Wide Terminal (Alt: RCP1206W25R0GEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Abacus - 2000 |
|
Buy Now | |
DISTI #
RCP1206W25R0GEB
|
Avnet Asia | SMD Chip Resistor, 25 Ohm, ± 2%, 2.4 W, 1206 [3216 Metric], Thick Film, High Power Wide Terminal (Alt: RCP1206W25R0GEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.7625 / $0.8591 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCP1206W25R0GEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCP1206W25R0GEB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 2.4W, 25ohm, 7.746V, 2% +/-Tol, 150ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.52 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 2.4 W | |
Rated Temperature | 25 °C | |
Resistance | 25 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 7.746 V |
This table gives cross-reference parts and alternative options found for RCP1206W25R0GEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCP1206W25R0GEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCP1206W25R0GWB | Fixed Resistor, Metal Glaze/thick Film, 2.4W, 25ohm, 7.746V, 2% +/-Tol, 150ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCP1206W25R0GEB vs RCP1206W25R0GWB |
RCP1206W25R0GED | Fixed Resistor, Metal Glaze/thick Film, 2.4W, 25ohm, 7.746V, 2% +/-Tol, 150ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCP1206W25R0GEB vs RCP1206W25R0GED |
RCP1206B25R0GS2 | Fixed Resistor, Metal Glaze/thick Film, 2.4W, 25ohm, 7.746V, 2% +/-Tol, 150ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCP1206W25R0GEB vs RCP1206B25R0GS2 |
RCP1206B25R0GS6 | Fixed Resistor, Metal Glaze/thick Film, 2.4W, 25ohm, 7.746V, 2% +/-Tol, 150ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCP1206W25R0GEB vs RCP1206B25R0GS6 |
RCP1206W25R0GS2 | Fixed Resistor, Metal Glaze/thick Film, 2.4W, 25ohm, 7.746V, 2% +/-Tol, 150ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCP1206W25R0GEB vs RCP1206W25R0GS2 |
RCP1206B25R0GET | Fixed Resistor, Metal Glaze/thick Film, 2.4W, 25ohm, 7.746V, 2% +/-Tol, 150ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCP1206W25R0GEB vs RCP1206B25R0GET |
RCP1206B25R0GTP | Fixed Resistor, Metal Glaze/thick Film, 2.4W, 25ohm, 7.746V, 2% +/-Tol, 150ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCP1206W25R0GEB vs RCP1206B25R0GTP |
RCP1206B25R0GWB | Fixed Resistor, Metal Glaze/thick Film, 2.4W, 25ohm, 7.746V, 2% +/-Tol, 150ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCP1206W25R0GEB vs RCP1206B25R0GWB |
RCP1206B25R0GEB | Fixed Resistor, Metal Glaze/thick Film, 2.4W, 25ohm, 7.746V, 2% +/-Tol, 150ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCP1206W25R0GEB vs RCP1206B25R0GEB |
RCP1206W25R0GS6 | Fixed Resistor, Metal Glaze/thick Film, 2.4W, 25ohm, 7.746V, 2% +/-Tol, 150ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCP1206W25R0GEB vs RCP1206W25R0GS6 |