Part Details for RCR07G825JS by Rockwell Automation / Allen-Bradley
Overview of RCR07G825JS by Rockwell Automation / Allen-Bradley
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCR07G825JS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RES,CARBON COMP,1/4 WATT,8.2meg OHM,5%,S-level | 4867 |
|
$0.2750 / $0.7500 | Buy Now |
|
Quest Components | RES,CARBON COMP,1/4 WATT,8.2meg OHM,5%,S-level | 322 |
|
$0.5078 / $1.0155 | Buy Now |
|
Quest Components | RES,CARBON COMP,1/4 WATT,8.2meg OHM,5%,S-level | 160 |
|
$1.0500 / $3.0000 | Buy Now |
|
Quest Components | RES,CARBON COMP,1/4 WATT,8.2meg OHM,5%,S-level | 918 |
|
$0.5000 / $1.2500 | Buy Now |
Part Details for RCR07G825JS
RCR07G825JS CAD Models
RCR07G825JS Part Data Attributes
|
RCR07G825JS
Rockwell Automation / Allen-Bradley
Buy Now
Datasheet
|
Compare Parts:
RCR07G825JS
Rockwell Automation / Allen-Bradley
Fixed Resistor, Carbon Composition, 0.25W, 8200000ohm, 5% +/-Tol, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN-BRADLEY CO INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.60 | |
Manufacturer Series | RCR07 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-39008 | |
Resistance | 8200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Terminal Shape | WIRE | |
Tolerance | 5% |
Alternate Parts for RCR07G825JS
This table gives cross-reference parts and alternative options found for RCR07G825JS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCR07G825JS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCR07G825JR | Fixed Resistor, Carbon Composition, 0.25W, 8200000ohm, 5% +/-Tol, Through Hole Mount, AXIAL LEADED | Rockwell Automation / Allen-Bradley | RCR07G825JS vs RCR07G825JR |
RCR07825JR | RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 8200000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Rockwell Automation / Allen-Bradley | RCR07G825JS vs RCR07825JR |
RCR07825JS | RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 8200000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Rockwell Automation / Allen-Bradley | RCR07G825JS vs RCR07825JS |
CB8255 | Fixed Resistor, Carbon Composition, 0.25W, 8200000ohm, 5% +/-Tol, Through Hole Mount, AXIAL LEADED | Rockwell Automation / Allen-Bradley | RCR07G825JS vs CB8255 |
RCR07G825JP | Fixed Resistor, Carbon Composition, 0.25W, 8200000ohm, 5% +/-Tol, Through Hole Mount, AXIAL LEADED | Rockwell Automation / Allen-Bradley | RCR07G825JS vs RCR07G825JP |
RCR07825JP | RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 8200000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Rockwell Automation / Allen-Bradley | RCR07G825JS vs RCR07825JP |
RCR07G825JM | Fixed Resistor, Carbon Composition, 0.25W, 8200000ohm, 5% +/-Tol, Through Hole Mount, AXIAL LEADED | Rockwell Automation / Allen-Bradley | RCR07G825JS vs RCR07G825JM |