-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH1652
|
Newark | Resistor, Rcs0603 100 5K6 Et1 E3 Rohs Compliant: Yes |Vishay RCS06035K60FKEA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0280 / $0.1330 | Buy Now |
DISTI #
RCS06035K60FKEA
|
Avnet Americas | RCS0603 100 5K6 1% ET1 e3 - Tape and Reel (Alt: RCS06035K60FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0109 | Buy Now |
DISTI #
71-RCS06035K60FKEA
|
Mouser Electronics | Thick Film Resistors - SMD 0.25watt 5.6Kohms 1% 100ppm RoHS: Compliant | 11662 |
|
$0.0120 / $0.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0112 | Buy Now |
DISTI #
RCS06035K60FKEA
|
Avnet Abacus | SMD Chip Resistor, 5.6 kOhm, � 1%, 250 mW, 0603 [1608 Metric], Thick Film, Anti-Surge (Alt: RCS06035K60FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCS06035K60FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCS06035K60FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RCS06035K60FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCS06035K60FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCP0603FT5K60 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RCS06035K60FKEA vs RMCP0603FT5K60 |
RMCP0603FG5K60 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RCS06035K60FKEA vs RMCP0603FG5K60 |
RMCS0603FT5K60-HP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RCS06035K60FKEA vs RMCS0603FT5K60-HP |
CHP0603AFX-5601ELF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RCS06035K60FKEA vs CHP0603AFX-5601ELF |
CR0603T100V5K6+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | RCS06035K60FKEA vs CR0603T100V5K6+/-1% |
MF06E5601FTL | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 5600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RCS06035K60FKEA vs MF06E5601FTL |
CRCW06035K60FKEEHP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RCS06035K60FKEA vs CRCW06035K60FKEEHP |
CRCW0603-HP1005K61%ET5E3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RCS06035K60FKEA vs CRCW0603-HP1005K61%ET5E3 |