Part Details for RCS0603F6040AS by Samsung Electro-Mechanics
Overview of RCS0603F6040AS by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCS0603F6040AS
RCS0603F6040AS CAD Models
RCS0603F6040AS Part Data Attributes
|
RCS0603F6040AS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RCS0603F6040AS
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 604ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, CARDBOARD PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 604 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RCS0603F6040AS
This table gives cross-reference parts and alternative options found for RCS0603F6040AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCS0603F6040AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCS0603F6040ES | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 604ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, | Samsung Electro-Mechanics | RCS0603F6040AS vs RCS0603F6040ES |
RC0603F6040AS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 604ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RCS0603F6040AS vs RC0603F6040AS |
RC0603F6040GS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 604ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RCS0603F6040AS vs RC0603F6040GS |