-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.4W, 13ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH1679
|
Newark | Resistor, Rcs0805 100 13R Et1 E3 Rohs Compliant: Yes |Vishay RCS080513R0FKEA Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0610 / $0.1490 | Buy Now |
DISTI #
RCS080513R0FKEA
|
Avnet Americas | Res Anti-Surge Thick Film 0805 13 Ohm 1% 1/2W ±100ppm/°C Molded Paper T/R - Tape and Reel (Alt: RCS080513R0FKEA) Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0119 / $0.0295 | Buy Now |
DISTI #
71-RCS080513R0FKEA
|
Mouser Electronics | Thick Film Resistors - SMD 500mW 13ohms 1% 100ppm AEC-Q200 RoHS: Compliant | 9330 |
|
$0.0270 / $0.2300 | Buy Now |
|
Future Electronics | 0805 13 Ohm 1% Anti-Surge, High Power Thick Film Chip Resistors RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0255 / $0.0285 | Buy Now |
DISTI #
RCS080513R0FKEA
|
Avnet Americas | Res Anti-Surge Thick Film 0805 13 Ohm 1% 1/2W ±100ppm/°C Molded Paper T/R - Tape and Reel (Alt: RCS080513R0FKEA) Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0119 / $0.0295 | Buy Now |
DISTI #
RCS080513R0FKEA
|
Avnet Americas | Res Anti-Surge Thick Film 0805 13 Ohm 1% 1/2W ±100ppm/°C Molded Paper T/R - Tape and Reel (Alt: RCS080513R0FKEA) Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0119 / $0.0295 | Buy Now |
DISTI #
3235143
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 10 Container: Cut Tape | 0 |
|
$0.0426 / $0.1101 | Buy Now |
DISTI #
3235143RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 500 Container: Reel | 0 |
|
$0.0426 / $0.0477 | Buy Now |
DISTI #
3235143RL
|
Farnell | RESISTOR, RCS0805 100 13R ET1 E3 RoHS: Compliant Min Qty: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0265 / $0.0518 | Buy Now |
DISTI #
3235143
|
Farnell | RESISTOR, RCS0805 100 13R ET1 E3 RoHS: Compliant Min Qty: 10 Lead time: 14 Weeks, 0 Days Container: Cut Tape | 0 |
|
$0.0265 / $0.1681 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCS080513R0FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCS080513R0FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.4W, 13ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 13 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for RCS080513R0FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCS080513R0FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCA080513R0FKEAHP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RCS080513R0FKEA vs RCA080513R0FKEAHP |