Part Details for RCS1005D1431ES by Samsung Electro-Mechanics
Overview of RCS1005D1431ES by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCS1005D1431ES
RCS1005D1431ES CAD Models
RCS1005D1431ES Part Data Attributes
|
RCS1005D1431ES
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RCS1005D1431ES
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1430ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, CARDBOARD PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 1430 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RCS1005D1431ES
This table gives cross-reference parts and alternative options found for RCS1005D1431ES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCS1005D1431ES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF0402DR-131K43L | Fixed Resistor, 0.0625W, 1430ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RCS1005D1431ES vs AF0402DR-131K43L |
NRC-AS04D1431TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1430ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RCS1005D1431ES vs NRC-AS04D1431TRF |
CR0402-16W-1431DPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1430ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | RCS1005D1431ES vs CR0402-16W-1431DPT |
SF04H1431DQL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1430ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RCS1005D1431ES vs SF04H1431DQL |
RM04D1431CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1430ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | RCS1005D1431ES vs RM04D1431CT-X |
CR0402TT100Y1.43K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1430ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Precision Resistive Products Inc | RCS1005D1431ES vs CR0402TT100Y1.43K+-0.5% |
RK73H1EGTPB1431D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1430ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RCS1005D1431ES vs RK73H1EGTPB1431D |
RK73H1ETTPB1431D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1430ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RCS1005D1431ES vs RK73H1ETTPB1431D |
RK73H1ERTTPB1431D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1430ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RCS1005D1431ES vs RK73H1ERTTPB1431D |
NRC-AS04D1431TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1430ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | NIC Components Corp | RCS1005D1431ES vs NRC-AS04D1431TRQYF |