Part Details for RCS1005D3832AS by Samsung Electro-Mechanics
Overview of RCS1005D3832AS by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCS1005D3832AS
RCS1005D3832AS CAD Models
RCS1005D3832AS Part Data Attributes
|
RCS1005D3832AS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RCS1005D3832AS
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 38300ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, CARDBOARD PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 38300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RCS1005D3832AS
This table gives cross-reference parts and alternative options found for RCS1005D3832AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCS1005D3832AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0402DR-1338K3L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 38300ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RCS1005D3832AS vs RC0402DR-1338K3L |
RM04D3832CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 38300ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | RCS1005D3832AS vs RM04D3832CT-X |
CR10TR3832D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 38300ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Akahane Electronics Ind Corp | RCS1005D3832AS vs CR10TR3832D |
RMC10K3832DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 38300ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RCS1005D3832AS vs RMC10K3832DB |
CR-02DL6--38K3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 38300ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RCS1005D3832AS vs CR-02DL6--38K3 |
CR-02DLD--38K3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 38300ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RCS1005D3832AS vs CR-02DLD--38K3 |
RK73H1ETTPB3832D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 38300ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RCS1005D3832AS vs RK73H1ETTPB3832D |
TSR16GTD3832V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 38300ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Tateyama Kagaku Group | RCS1005D3832AS vs TSR16GTD3832V |
SF04H3832DTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 38300ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RCS1005D3832AS vs SF04H3832DTL |
RK73H1EGTPS3832D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 38300ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RCS1005D3832AS vs RK73H1EGTPS3832D |