Part Details for RCS1005F365CS by Samsung Electro-Mechanics
Overview of RCS1005F365CS by Samsung Electro-Mechanics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCS1005F365CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCS1005F365CS-ND
|
DigiKey | RES 3.6M OHM 1% 1/16W 0402 Min Qty: 100000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0039 | Buy Now |
DISTI #
RCS1005F365CS
|
Avnet Americas | RESISTOR, 0402, 3.6MOHM, 0.0625W, 1/16W, 300PPM, 1%, ANTI- - Tape and Reel (Alt: RCS1005F365CS) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 10000 Lead time: 24 Weeks | 0 |
|
$0.0032 | Buy Now |
Part Details for RCS1005F365CS
RCS1005F365CS CAD Models
RCS1005F365CS Part Data Attributes
|
RCS1005F365CS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RCS1005F365CS
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3600000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 3600000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RCS1005F365CS
This table gives cross-reference parts and alternative options found for RCS1005F365CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCS1005F365CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0402-16W-3604FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3600000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | VENKEL LTD | RCS1005F365CS vs CR0402-16W-3604FPT-13 |
AR0402FR-073M6L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3600000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RCS1005F365CS vs AR0402FR-073M6L |
WR04W3604FTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3600000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RCS1005F365CS vs WR04W3604FTL |
RC0402FR-133M6P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3600000ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RCS1005F365CS vs RC0402FR-133M6P |
CRG0402F3M6 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3600000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | TE Connectivity | RCS1005F365CS vs CRG0402F3M6 |
CRCW04023M60FKBA | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 3600000ohm, SURFACE MOUNT, 0402, CHIP | Vishay Intertechnologies | RCS1005F365CS vs CRCW04023M60FKBA |
9C04021A3604FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3600000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RCS1005F365CS vs 9C04021A3604FKPF3 |
CR0402-16W-3604FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3600000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | VENKEL LTD | RCS1005F365CS vs CR0402-16W-3604FT |
WR04W3604FGL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3600000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RCS1005F365CS vs WR04W3604FGL |
AF0402FR-073M6L | Fixed Resistor, 0.0625W, 3600000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RCS1005F365CS vs AF0402FR-073M6L |