Part Details for RCS1005J151CS by Samsung Electro-Mechanics
Overview of RCS1005J151CS by Samsung Electro-Mechanics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCS1005J151CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCS1005J151CS-ND
|
DigiKey | RES 150 OHM 5% 1/16W 0402 Min Qty: 100000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0036 | Buy Now |
DISTI #
RCS1005J151CS
|
Avnet Americas | RESISTOR, 0402, 150OHM, 0.0625W, 1/16W, 100PPM, 5%, ANTI-S - Tape and Reel (Alt: RCS1005J151CS) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0039 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 10000 | 0 |
|
$0.0029 | Buy Now |
DISTI #
RCS1005J151CS
|
Avnet Americas | RESISTOR, 0402, 150OHM, 0.0625W, 1/16W, 100PPM, 5%, ANTI-S - Tape and Reel (Alt: RCS1005J151CS) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0039 | Buy Now |
DISTI #
RCS1005J151CS
|
Avnet Americas | RESISTOR, 0402, 150OHM, 0.0625W, 1/16W, 100PPM, 5%, ANTI-S - Tape and Reel (Alt: RCS1005J151CS) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0039 | Buy Now |
Part Details for RCS1005J151CS
RCS1005J151CS CAD Models
RCS1005J151CS Part Data Attributes
|
RCS1005J151CS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RCS1005J151CS
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 150ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, CARDBOARD PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RCS1005J151CS
This table gives cross-reference parts and alternative options found for RCS1005J151CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCS1005J151CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HP02WAJ0151T4E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RCS1005J151CS vs HP02WAJ0151T4E |
NRCW04J151TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RCS1005J151CS vs NRCW04J151TRF |
CR-02JLF--150R | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 150ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RCS1005J151CS vs CR-02JLF--150R |
HP02WAJ0151TEE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RCS1005J151CS vs HP02WAJ0151TEE |
232270570151 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 150ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RCS1005J151CS vs 232270570151 |
RCM1005J151CS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 150ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Samsung Electro-Mechanics | RCS1005J151CS vs RCM1005J151CS |
HQ02WGJ0151T4E | Fixed Resistor, 0.0625W, 150ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RCS1005J151CS vs HQ02WGJ0151T4E |
CR-02JL6--150R | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 150ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RCS1005J151CS vs CR-02JL6--150R |
CQ02WGJ0151TCE | Fixed Resistor, 0.0625W, 150ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RCS1005J151CS vs CQ02WGJ0151TCE |
RMNW10K151JTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RCS1005J151CS vs RMNW10K151JTH |