Part Details for RCS1608F1053CS by Samsung Electro-Mechanics
Overview of RCS1608F1053CS by Samsung Electro-Mechanics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCS1608F1053CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCS1608F1053CS-ND
|
DigiKey | RES 105K OHM 1% 1/10W 0603 Min Qty: 50000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0056 | Buy Now |
DISTI #
RCS1608F1053CS
|
Avnet Americas | RESISTOR, 0603, 105KOHM, 0.1W, 1/10W, 100PPM, 1%, ANTI-SUL - Tape and Reel (Alt: RCS1608F1053CS) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0058 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Lead time: 24 Weeks | 0 |
|
$0.0043 | Buy Now |
Part Details for RCS1608F1053CS
RCS1608F1053CS CAD Models
RCS1608F1053CS Part Data Attributes
|
RCS1608F1053CS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RCS1608F1053CS
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 105000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, CARDBOARD PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 105000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RCS1608F1053CS
This table gives cross-reference parts and alternative options found for RCS1608F1053CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCS1608F1053CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCT0603FG105K | RESISTOR, 0.1W, 1%, 100ppm, 105000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RCS1608F1053CS vs NMCT0603FG105K |
RMCS1/16105K1%A | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 105000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RCS1608F1053CS vs RMCS1/16105K1%A |
HQ03WGF1053T4E | Fixed Resistor, 0.0625W, 105000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RCS1608F1053CS vs HQ03WGF1053T4E |
NMCR0603FJ105K | RES,SMT,THICK FILM,105K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | SEI Stackpole Electronics Inc | RCS1608F1053CS vs NMCR0603FJ105K |
RC0603FRF13105K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 105000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RCS1608F1053CS vs RC0603FRF13105K |
232270411054L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 105000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | YAGEO Corporation | RCS1608F1053CS vs 232270411054L |
MC0603L6F1053SE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 105000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | SPC Multicomp | RCS1608F1053CS vs MC0603L6F1053SE |
9C06031A1053FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 105000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603 | YAGEO Corporation | RCS1608F1053CS vs 9C06031A1053FKPF3 |
TSR3GF1053V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 105000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Tateyama Kagaku Group | RCS1608F1053CS vs TSR3GF1053V |
HQ03WGF1053T5E | Fixed Resistor, 0.0625W, 105000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RCS1608F1053CS vs HQ03WGF1053T5E |