There are no models available for this part yet.
Overview of RCS1608F1962CS by Samsung Electro-Mechanics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Healthcare
Telecommunications
Automotive
Price & Stock for RCS1608F1962CS by Samsung Electro-Mechanics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RCS1608F1962CS-ND
|
DigiKey | RES 19.6K OHM 1% 1/10W 0603 Min Qty: 50000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0056 | Buy Now | |
DISTI #
RCS1608F1962CS
|
Avnet Americas | RESISTOR, 0603, 19.6KOHM, 0.1W, 1/10W, 100PPM, 1%, ANTI-SU - Tape and Reel (Alt: RCS1608F1962CS) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Lead time: 24 Weeks | 0 |
|
$0.0043 | Buy Now |
CAD Models for RCS1608F1962CS by Samsung Electro-Mechanics
Part Data Attributes for RCS1608F1962CS by Samsung Electro-Mechanics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMSUNG ELECTRO-MECHANICS
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
24 Weeks
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, CARDBOARD PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
19600 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for RCS1608F1962CS
This table gives cross-reference parts and alternative options found for RCS1608F1962CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCS1608F1962CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCS1608F1962ES | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 19600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | Samsung Electro-Mechanics | RCS1608F1962CS vs RCS1608F1962ES |
RK73H1JLTPD1962F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 19600ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RCS1608F1962CS vs RK73H1JLTPD1962F |
NMCR0603FG19K6 | RES,SMT,THICK FILM,19.6K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | SEI Stackpole Electronics Inc | RCS1608F1962CS vs NMCR0603FG19K6 |
RC0603FR-1019K6 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 19600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RCS1608F1962CS vs RC0603FR-1019K6 |
WR06X1962FQR | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 19600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RCS1608F1962CS vs WR06X1962FQR |
0603WGF1962BDE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 19600ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RCS1608F1962CS vs 0603WGF1962BDE |
RMSW16K1962FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 19600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RCS1608F1962CS vs RMSW16K1962FB |
NMCR0603FT19K6 | RES,SMT,THICK FILM,19.6K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | SEI Stackpole Electronics Inc | RCS1608F1962CS vs NMCR0603FT19K6 |
0603WGF1962T3E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 19600ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RCS1608F1962CS vs 0603WGF1962T3E |
TSR3GTF1962V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 19600ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Tateyama Kagaku Group | RCS1608F1962CS vs TSR3GTF1962V |