Part Details for RCS1608J000CS by Samsung Electro-Mechanics
Overview of RCS1608J000CS by Samsung Electro-Mechanics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Healthcare
Telecommunications
Automotive
Price & Stock for RCS1608J000CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCS1608J000CS-ND
|
DigiKey | RES 0 OHM JUMPER 1/10W 0603 Min Qty: 50000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0054 | Buy Now |
DISTI #
RCS1608J000CS
|
Avnet Americas | Res Thick Film 0603 0 Ohm Molded SMD Punched Paper T/R - Tape and Reel (Alt: RCS1608J000CS) RoHS: Not Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0056 | Buy Now |
DISTI #
RCS1608J000CS
|
Avnet Americas | Res Thick Film 0603 0 Ohm Molded SMD Punched Paper T/R - Tape and Reel (Alt: RCS1608J000CS) RoHS: Not Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0056 | Buy Now |
DISTI #
RCS1608J000CS
|
Avnet Americas | Res Thick Film 0603 0 Ohm Molded SMD Punched Paper T/R - Tape and Reel (Alt: RCS1608J000CS) RoHS: Not Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0056 | Buy Now |
Part Details for RCS1608J000CS
RCS1608J000CS CAD Models
RCS1608J000CS Part Data Attributes
|
RCS1608J000CS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RCS1608J000CS
Samsung Electro-Mechanics
Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ANTI-SULFUR, RATED CURRENT: 1A | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for RCS1608J000CS
This table gives cross-reference parts and alternative options found for RCS1608J000CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCS1608J000CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR06X0000FTL | Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RCS1608J000CS vs WR06X0000FTL |
232270219001 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RCS1608J000CS vs 232270219001 |
232270297001 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | YAGEO Corporation | RCS1608J000CS vs 232270297001 |
CR16-000-ZY | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | ASJ Holdings Limited | RCS1608J000CS vs CR16-000-ZY |
CR-03JL7----0R- | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | SRT Resistor Technology Gmbh | RCS1608J000CS vs CR-03JL7----0R- |
RM06J000CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RCS1608J000CS vs RM06J000CTDK |
CRG0603-Q-000T | Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | VENKEL LTD | RCS1608J000CS vs CRG0603-Q-000T |
RMNW16JPB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | Kamaya Inc | RCS1608J000CS vs RMNW16JPB |
RC0603J000-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | Taitron Components Inc | RCS1608J000CS vs RC0603J000-07-T70 |
MC0603WG00000T5E-TR | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 0ohm, Surface Mount, 0603, CHIP | SPC Multicomp | RCS1608J000CS vs MC0603WG00000T5E-TR |