Part Details for RCS1608J430CS by Samsung Electro-Mechanics
Overview of RCS1608J430CS by Samsung Electro-Mechanics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCS1608J430CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCS1608J430CS-ND
|
DigiKey | RES 43 OHM 5% 1/10W 0603 Min Qty: 50000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0054 | Buy Now |
DISTI #
RCS1608J430CS
|
Avnet Americas | RESISTOR, 0603, 43OHM, 0.1W, 1/10W, 100PPM, 5%, ANTI-SULFU - Tape and Reel (Alt: RCS1608J430CS) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0056 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Lead time: 24 Weeks | 0 |
|
$0.0041 | Buy Now |
Part Details for RCS1608J430CS
RCS1608J430CS CAD Models
RCS1608J430CS Part Data Attributes
|
RCS1608J430CS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RCS1608J430CS
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, CARDBOARD PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 43 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RCS1608J430CS
This table gives cross-reference parts and alternative options found for RCS1608J430CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCS1608J430CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FPS03JW-430 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RCS1608J430CS vs FPS03JW-430 |
CTTKFR0603JTE43R0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Central Technologies | RCS1608J430CS vs CTTKFR0603JTE43R0 |
RMC-06430JR | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | Cinetech Industrial Co Ltd | RCS1608J430CS vs RMC-06430JR |
RC1608J430ES | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | Samsung Electro-Mechanics | RCS1608J430CS vs RC1608J430ES |
AR0603JR-0743R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RCS1608J430CS vs AR0603JR-0743R |
232270211439L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | YAGEO Corporation | RCS1608J430CS vs 232270211439L |
RC1608J430GS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | Samsung Electro-Mechanics | RCS1608J430CS vs RC1608J430GS |
NMCR0603JT43R0 | RES,SMT,THICK FILM,43 OHMS,50WV,5% +/-TOL,-100,100PPM TC,0603 CASE | SEI Stackpole Electronics Inc | RCS1608J430CS vs NMCR0603JT43R0 |
NMCR0603JG43R0 | RES,SMT,THICK FILM,43 OHMS,50WV,5% +/-TOL,-100,100PPM TC,0603 CASE | SEI Stackpole Electronics Inc | RCS1608J430CS vs NMCR0603JG43R0 |
AF0603JR-1043RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RCS1608J430CS vs AF0603JR-1043RL |