Part Details for RCS2012F1182CS by Samsung Electro-Mechanics
Overview of RCS2012F1182CS by Samsung Electro-Mechanics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCS2012F1182CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCS2012F1182CS-ND
|
DigiKey | RES 11.8K OHM 1% 1/8W 0805 Min Qty: 50000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0102 | Buy Now |
DISTI #
RCS2012F1182CS
|
Avnet Americas | RESISTOR, 0805, 11.8KOHM, 0.125W, 1/8W, 100PPM, 1%, ANTI-S - Tape and Reel (Alt: RCS2012F1182CS) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0115 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 | 0 |
|
$0.0085 | Buy Now |
DISTI #
RCS2012F1182CS
|
Avnet Americas | RESISTOR, 0805, 11.8KOHM, 0.125W, 1/8W, 100PPM, 1%, ANTI-S - Tape and Reel (Alt: RCS2012F1182CS) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0115 | Buy Now |
DISTI #
RCS2012F1182CS
|
Avnet Americas | RESISTOR, 0805, 11.8KOHM, 0.125W, 1/8W, 100PPM, 1%, ANTI-S - Tape and Reel (Alt: RCS2012F1182CS) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0115 | Buy Now |
Part Details for RCS2012F1182CS
RCS2012F1182CS CAD Models
RCS2012F1182CS Part Data Attributes
|
RCS2012F1182CS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RCS2012F1182CS
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, CARDBOARD PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 11800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RCS2012F1182CS
This table gives cross-reference parts and alternative options found for RCS2012F1182CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCS2012F1182CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NQ05W8F1182T5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RCS2012F1182CS vs NQ05W8F1182T5E |
HQ05WAF1182TEE | Fixed Resistor, 0.1W, 11800ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RCS2012F1182CS vs HQ05WAF1182TEE |
0805W8F1182T5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RCS2012F1182CS vs 0805W8F1182T5E |
RMGW20K1182FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RCS2012F1182CS vs RMGW20K1182FB |
CRGCQ0805F11K8 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | TE Connectivity | RCS2012F1182CS vs CRGCQ0805F11K8 |
PWC0805-11K8F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | RCS2012F1182CS vs PWC0805-11K8F |
HQ05S8F1182T5E | Fixed Resistor, 0.125W, 11800ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RCS2012F1182CS vs HQ05S8F1182T5E |
0805WAF1182T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11800ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | RCS2012F1182CS vs 0805WAF1182T5E |
MCR10QZHF1182 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 11800ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | RCS2012F1182CS vs MCR10QZHF1182 |
MCR10FZHF1182 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 11800ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | RCS2012F1182CS vs MCR10FZHF1182 |