Part Details for RCS3216D21R5AS by Samsung Electro-Mechanics
Overview of RCS3216D21R5AS by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCS3216D21R5AS
RCS3216D21R5AS CAD Models
RCS3216D21R5AS Part Data Attributes
|
RCS3216D21R5AS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RCS3216D21R5AS
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, CARDBOARD PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 21.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RCS3216D21R5AS
This table gives cross-reference parts and alternative options found for RCS3216D21R5AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCS3216D21R5AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR1206DR-0721R5L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RCS3216D21R5AS vs SR1206DR-0721R5L |
RCS3216D21R5ES | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | RCS3216D21R5AS vs RCS3216D21R5ES |
AC1206DR-1321R5L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RCS3216D21R5AS vs AC1206DR-1321R5L |
PWR12D21R5TEO | Fixed Resistor, 0.3333W, 21.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RCS3216D21R5AS vs PWR12D21R5TEO |
CR1206D21R5D50 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21.5ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RCS3216D21R5AS vs CR1206D21R5D50 |
CRCW120621R5DKEAP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RCS3216D21R5AS vs CRCW120621R5DKEAP |
MC1206P-21R5-DB101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RCS3216D21R5AS vs MC1206P-21R5-DB101 |
D25/CRCW1206-P10021R50.5%E20E3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21.5ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | RCS3216D21R5AS vs D25/CRCW1206-P10021R50.5%E20E3 |
RMS12R-21R5-D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21.5ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | RCS3216D21R5AS vs RMS12R-21R5-D |
MC1206-21R5-DT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RCS3216D21R5AS vs MC1206-21R5-DT101Q |