Part Details for RCS3216D4321ES by Samsung Electro-Mechanics
Overview of RCS3216D4321ES by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCS3216D4321ES
RCS3216D4321ES CAD Models
RCS3216D4321ES Part Data Attributes
|
RCS3216D4321ES
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RCS3216D4321ES
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4320ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, CARDBOARD PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 4320 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RCS3216D4321ES
This table gives cross-reference parts and alternative options found for RCS3216D4321ES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCS3216D4321ES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BTTED4321D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4320ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RCS3216D4321ES vs RK73H2BTTED4321D |
RC1206DR-104K32L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4320ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RCS3216D4321ES vs RC1206DR-104K32L |
RK73H2BLTED4321D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4320ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RCS3216D4321ES vs RK73H2BLTED4321D |
RMC1/8K4321DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4320ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RCS3216D4321ES vs RMC1/8K4321DB |
RK73H2BTTDB4321D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4320ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RCS3216D4321ES vs RK73H2BTTDB4321D |
RK73H2BTTDD4321D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4320ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RCS3216D4321ES vs RK73H2BTTDD4321D |
RM12R-4K32-D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4320ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | RCS3216D4321ES vs RM12R-4K32-D |
RK73H2BLBK4321D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4320ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RCS3216D4321ES vs RK73H2BLBK4321D |
MC1206P-4321-DB101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4320ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RCS3216D4321ES vs MC1206P-4321-DB101 |
RC1206DR-134K32P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4320ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RCS3216D4321ES vs RC1206DR-134K32P |