Part Details for RCS3216D4992AS by Samsung Electro-Mechanics
Overview of RCS3216D4992AS by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCS3216D4992AS
RCS3216D4992AS CAD Models
RCS3216D4992AS Part Data Attributes
|
RCS3216D4992AS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RCS3216D4992AS
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49900ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 49900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RCS3216D4992AS
This table gives cross-reference parts and alternative options found for RCS3216D4992AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCS3216D4992AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206D49K9D50 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49900ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RCS3216D4992AS vs CR1206D49K9D50 |
CR-06DLB--49K9 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49900ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RCS3216D4992AS vs CR-06DLB--49K9 |
MC1206-4992-DB101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49900ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RCS3216D4992AS vs MC1206-4992-DB101W |
RK73H2BRTTEB4992D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49900ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RCS3216D4992AS vs RK73H2BRTTEB4992D |
RMS12DT4992 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49900ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | RCS3216D4992AS vs RMS12DT4992 |
RK73H2BXTD4992D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49900ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RCS3216D4992AS vs RK73H2BXTD4992D |
RMC1/8K4992DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49900ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RCS3216D4992AS vs RMC1/8K4992DTP |
MC1206-4992-DT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49900ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RCS3216D4992AS vs MC1206-4992-DT101Q |
RK73H2BLTDD4992D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49900ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RCS3216D4992AS vs RK73H2BLTDD4992D |
CR-06DLD--49K9 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49900ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RCS3216D4992AS vs CR-06DLD--49K9 |