Part Details for RCT0621R5FLF by Hong Kong Resistors Manufactory
Overview of RCT0621R5FLF by Hong Kong Resistors Manufactory
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCT0621R5FLF
RCT0621R5FLF CAD Models
RCT0621R5FLF Part Data Attributes
|
RCT0621R5FLF
Hong Kong Resistors Manufactory
Buy Now
Datasheet
|
Compare Parts:
RCT0621R5FLF
Hong Kong Resistors Manufactory
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21.5ohm, 200V, 1% +/-Tol, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONG KONG RESISTORS MANUFACTORY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 21.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RCT0621R5FLF
This table gives cross-reference parts and alternative options found for RCT0621R5FLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCT0621R5FLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FWF06FV-21R5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RCT0621R5FLF vs FWF06FV-21R5 |
RK73H2BRTTDB21R5F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RCT0621R5FLF vs RK73H2BRTTDB21R5F |
ERJP08E21R5V | RES,SMT,THICK FILM,21.5 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | Panasonic Electronic Components | RCT0621R5FLF vs ERJP08E21R5V |
NMCR1206FJ21R5 | RES,SMT,THICK FILM,21.5 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RCT0621R5FLF vs NMCR1206FJ21R5 |
RK73H2BRTBK21R5F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RCT0621R5FLF vs RK73H2BRTBK21R5F |
RK73H2BXTED21R5F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RCT0621R5FLF vs RK73H2BXTED21R5F |
RMC120621.51% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | TY-OHM Electronic Works Co Ltd | RCT0621R5FLF vs RMC120621.51% |
RMNW32K21R5FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RCT0621R5FLF vs RMNW32K21R5FTP |
MC1206P-21R5-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RCT0621R5FLF vs MC1206P-21R5-FT101Q |
RM12R-21R5-F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | RCT0621R5FLF vs RM12R-21R5-F |