Part Details for RCWE102022L0JKEA by Vishay Intertechnologies
Overview of RCWE102022L0JKEA by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCWE102022L0JKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y8339
|
Newark | Resistor, Current Sense, 0R022, 5%, 1020, Resistance:0.022Ohm, Product Range:Rcwe Series, Resistor Case/Package:1020 [2550 Metric], Power Rating:2W, Resistance Tolerance:± 5%, Resistor Technology:Thick Film, Product Length:2.5Mm Rohs Compliant: Yes |Vishay RCWE102022L0JKEA Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1890 / $0.2520 | Buy Now |
DISTI #
52Y8646
|
Newark | Resistor, Current Sense, 0R022, 5%, 1020, Resistance:0.022Ohm, Product Range:Rcwe Series, Resistor Case/Package:1020 [2550 Metric], Power Rating:2W, Resistance Tolerance:± 5%, Resistor Technology:Thick Film, Product Length:2.5Mm Rohs Compliant: Yes |Vishay RCWE102022L0JKEA Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2460 | Buy Now |
DISTI #
RCWE102022L0JKEA
|
Avnet Americas | Res Thick Film 1020 22m Ohm 5% 2W ±100ppm/°C Molded SMD Embossed Plastic T/R - Tape and Reel (Alt: RCWE102022L0JKEA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1411 / $0.2452 | Buy Now |
DISTI #
71-RCWE102022L0JKEA
|
Mouser Electronics | Current Sense Resistors - SMD 2watt .022ohms 5% 100ppm RoHS: Compliant | 0 |
|
$0.1880 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.1788 | Buy Now |
DISTI #
RCWE102022L0JKEA
|
Avnet Americas | Res Thick Film 1020 22m Ohm 5% 2W ±100ppm/°C Molded SMD Embossed Plastic T/R - Tape and Reel (Alt: RCWE102022L0JKEA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1411 / $0.2452 | Buy Now |
DISTI #
RCWE102022L0JKEA
|
Avnet Americas | Res Thick Film 1020 22m Ohm 5% 2W ±100ppm/°C Molded SMD Embossed Plastic T/R - Tape and Reel (Alt: RCWE102022L0JKEA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1411 / $0.2452 | Buy Now |
Part Details for RCWE102022L0JKEA
RCWE102022L0JKEA CAD Models
RCWE102022L0JKEA Part Data Attributes
|
RCWE102022L0JKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWE102022L0JKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.022ohm, 0.2098V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.022 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1020 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 0.2098 V |