Part Details for RCWE102043L0JKEA by Vishay Intertechnologies
Overview of RCWE102043L0JKEA by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCWE102043L0JKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y8374
|
Newark | Resistor, Current Sense, 0R043, 5%, 1020, Resistance:0.043Ohm, Product Range:Rcwe Series, Resistor Case/Package:1020 [2550 Metric], Power Rating:2W, Resistance Tolerance:± 5%, Resistor Technology:Thick Film, Product Length:2.5Mm Rohs Compliant: Yes |Vishay RCWE102043L0JKEA Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1890 / $0.2520 | Buy Now |
DISTI #
52Y8681
|
Newark | Resistor, Current Sense, 0R043, 5%, 1020, Resistance:0.043Ohm, Product Range:Rcwe Series, Resistor Case/Package:1020 [2550 Metric], Power Rating:2W, Resistance Tolerance:± 5%, Resistor Technology:Thick Film, Product Length:2.5Mm Rohs Compliant: Yes |Vishay RCWE102043L0JKEA Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2460 | Buy Now |
DISTI #
RCWE102043L0JKEA
|
Avnet Americas | Res Thick Film 1020 43m Ohm 5% 2W ±100ppm/°C Molded SMD Embossed Plastic T/R - Tape and Reel (Alt: RCWE102043L0JKEA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1411 / $0.2452 | Buy Now |
DISTI #
71-RCWE102043L0JKEA
|
Mouser Electronics | Current Sense Resistors - SMD 2watt .043ohms 5% 100ppm RoHS: Compliant | 0 |
|
$0.1800 / $0.1820 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.1788 | Buy Now |
DISTI #
RCWE102043L0JKEA
|
Avnet Americas | Res Thick Film 1020 43m Ohm 5% 2W ±100ppm/°C Molded SMD Embossed Plastic T/R - Tape and Reel (Alt: RCWE102043L0JKEA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1411 / $0.2452 | Buy Now |
Part Details for RCWE102043L0JKEA
RCWE102043L0JKEA CAD Models
RCWE102043L0JKEA Part Data Attributes:
|
RCWE102043L0JKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWE102043L0JKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.043ohm, 0.2933V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.043 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1020 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 0.2933 V |
Alternate Parts for RCWE102043L0JKEA
This table gives cross-reference parts and alternative options found for RCWE102043L0JKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWE102043L0JKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCWE102043L0JKTA | Fixed Resistor, Metal Glaze/thick Film, 2W, 0.043ohm, 0.2933V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP | Vishay Intertechnologies | RCWE102043L0JKEA vs RCWE102043L0JKTA |