Part Details for RCWE1020R510FKEA by Vishay Intertechnologies
Overview of RCWE1020R510FKEA by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCWE1020R510FKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ8549
|
Newark | Rcwe-1020 .51 1% 100 Ea E3 |Vishay RCWE1020R510FKEA Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1960 | Buy Now |
DISTI #
RCWE1020R510FKEA
|
Avnet Americas | Thick Film Surface Mount Chip Resistor 1020 Size 0.51 Ohm 1% 2 W ±100 ppm/°C 2-Pin SMD T/R - Tape and Reel (Alt: RCWE1020R510FKEA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1411 / $0.2452 | Buy Now |
DISTI #
71-RCWE1020R510FKEA
|
Mouser Electronics | Current Sense Resistors - SMD 2watt .51ohm 1% RoHS: Compliant | 0 |
|
$0.1880 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.1788 | Buy Now |
DISTI #
RCWE1020R510FKEA
|
Avnet Americas | Thick Film Surface Mount Chip Resistor 1020 Size 0.51 Ohm 1% 2 W ±100 ppm/°C 2-Pin SMD T/R - Tape and Reel (Alt: RCWE1020R510FKEA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1411 / $0.2452 | Buy Now |
DISTI #
RCWE1020R510FKEA
|
Avnet Americas | Thick Film Surface Mount Chip Resistor 1020 Size 0.51 Ohm 1% 2 W ±100 ppm/°C 2-Pin SMD T/R - Tape and Reel (Alt: RCWE1020R510FKEA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1411 / $0.2452 | Buy Now |
Part Details for RCWE1020R510FKEA
RCWE1020R510FKEA CAD Models
RCWE1020R510FKEA Part Data Attributes
|
RCWE1020R510FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWE1020R510FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.51ohm, 1.01V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.51 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1020 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 1.01 V |
Alternate Parts for RCWE1020R510FKEA
This table gives cross-reference parts and alternative options found for RCWE1020R510FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWE1020R510FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCWE1020R510FKTA | Fixed Resistor, Metal Glaze/thick Film, 2W, 0.51ohm, 1.01V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP | Vishay Intertechnologies | RCWE1020R510FKEA vs RCWE1020R510FKTA |