-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.36ohm, 0.4243V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23Y0612
|
Newark | Smd Current Sense Resistors, Aec-Q200 Rcwe Series, 0.36 Ohm, 500 Mw, 1%, 1206 [3216 Metric] |Vishay RCWE1206R360FKEA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1820 / $0.2370 | Buy Now |
DISTI #
38AH1645
|
Newark | Rcwe-1206 .36 1% 100 Ea E3 |Vishay RCWE1206R360FKEA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1780 / $0.2310 | Buy Now |
DISTI #
RCWE1206R360FKEA
|
Avnet Americas | SMD Chip Resistor, 360 MOhm, ± 1%, 500 mW, 1206 [3216 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: RCWE1206R360FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0416 / $0.2358 | Buy Now |
DISTI #
71-RCWE1206R360FKEA
|
Mouser Electronics | Current Sense Resistors - SMD 1/2watt .36ohms 1% 100ppm RoHS: Compliant | 18725 |
|
$0.0490 / $0.2800 | Buy Now |
DISTI #
V36:1790_09273869
|
Arrow Electronics | Res Thick Film 1206 0.36 Ohm 1% 0.5W(1/2W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Date Code: 2316 | Americas - 5000 |
|
$0.0802 / $0.1647 | Buy Now |
|
Future Electronics | RES 0.36 OHM 1/2W 1% 1206 SMD RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 35000Reel |
|
$0.1860 / $0.1980 | Buy Now |
DISTI #
67539344
|
Verical | Res Thick Film 1206 0.36 Ohm 1% 0.5W(1/2W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2316 | Americas - 5000 |
|
$0.0802 | Buy Now |
DISTI #
RCWE1206R360FKEA
|
TTI | Current Sense Resistors - SMD 1/2watt .36ohms 1% 100ppm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 25000 In Stock |
|
$0.0560 / $0.0620 | Buy Now |
|
ComSIT USA | THICK FILM SURFACE MOUNT CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.36ohm, 0.4243V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 RoHS: Compliant | Europe - 5000 |
|
RFQ | |
DISTI #
RCWE1206R360FKEA
|
Avnet Abacus | SMD Chip Resistor, 360 MOhm, � 1%, 500 mW, 1206 [3216 Metric], Thick Film, Anti-Sulfur (Alt: RCWE1206R360FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCWE1206R360FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWE1206R360FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.36ohm, 0.4243V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.36 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.4243 V |
This table gives cross-reference parts and alternative options found for RCWE1206R360FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWE1206R360FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCWE1206R360FKTA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.36ohm, 0.4243V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCWE1206R360FKEA vs RCWE1206R360FKTA |