Part Details for RCWE2010R200FKTA by Vishay Intertechnologies
Overview of RCWE2010R200FKTA by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCWE2010R200FKTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ2908
|
Newark | Rcwe-2010 .2 1% 100 Ta |Vishay RCWE2010R200FKTA Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4660 | Buy Now |
DISTI #
RCWE2010R200FKTA
|
Avnet Americas | Resistor Current Sense Thick Film 2010 0.2 Ohm 1% 1W ±100ppm/°C Molded Surface Mount Embossed T/R - Tape and Reel (Alt: RCWE2010R200FKTA) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4455 / $0.5659 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks | 0 |
|
$0.4130 | Buy Now |
DISTI #
RCWE2010R200FKTA
|
TTI | Current Sense Resistors - SMD .2 OHM 1% 1W 100PPM Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.5500 / $0.5720 | Buy Now |
Part Details for RCWE2010R200FKTA
RCWE2010R200FKTA CAD Models
RCWE2010R200FKTA Part Data Attributes
|
RCWE2010R200FKTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWE2010R200FKTA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.2ohm, 0.4472V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.4472 V |