Part Details for RCWP040230K1FKET by Vishay Intertechnologies
Overview of RCWP040230K1FKET by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCWP040230K1FKET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCWP040230K1FKET
|
Avnet Americas | Res Thick Film 0402 30.1kOhm 1% 1/20W ±100ppm/°C Molded Waffle Tray - Waffle Pack (Alt: RCWP040230K1FKET) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$0.7762 / $2.0408 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks | 0 |
|
$1.5500 | Buy Now |
Part Details for RCWP040230K1FKET
RCWP040230K1FKET CAD Models
RCWP040230K1FKET Part Data Attributes
|
RCWP040230K1FKET
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWP040230K1FKET
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 30100ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.33 mm | |
Package Length | 0.99 mm | |
Package Style | SMT | |
Package Width | 0.51 mm | |
Packing Method | WAFFLE TRAY | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 30100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 30 V |
Alternate Parts for RCWP040230K1FKET
This table gives cross-reference parts and alternative options found for RCWP040230K1FKET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWP040230K1FKET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCWP040230K1FKS6 | RESISTOR, METAL GLAZE/THICK FILM, 0.05 W, 1 %, 100 ppm, 30100 ohm, SURFACE MOUNT, 0402, CHIP | Vishay Dale | RCWP040230K1FKET vs RCWP040230K1FKS6 |
RCWP040230K1FKWB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 30100ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RCWP040230K1FKET vs RCWP040230K1FKWB |
RCWP040230K1FKED | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 30100ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RCWP040230K1FKET vs RCWP040230K1FKED |
RCWP040230K1FKED | RESISTOR, METAL GLAZE/THICK FILM, 0.05 W, 1 %, 100 ppm, 30100 ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Vishay Dale | RCWP040230K1FKET vs RCWP040230K1FKED |