Part Details for RCWP0540130RFKEA by Vishay Intertechnologies
Overview of RCWP0540130RFKEA by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCWP0540130RFKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCWP0540130RFKEA
|
Avnet Americas | Res Thick Film 0504 130Ohm 1% 2/25W ±100ppm/°C Molded T/R - Tape and Reel (Alt: RCWP0540130RFKEA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6574 / $0.8352 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.6670 | Buy Now |
Part Details for RCWP0540130RFKEA
RCWP0540130RFKEA CAD Models
RCWP0540130RFKEA Part Data Attributes:
|
RCWP0540130RFKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWP0540130RFKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.08W, 130ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0504, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 1.4 mm | |
Package Style | SMT | |
Package Width | 1.02 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.08 W | |
Rated Temperature | 70 °C | |
Resistance | 130 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0504 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 40 V |
Alternate Parts for RCWP0540130RFKEA
This table gives cross-reference parts and alternative options found for RCWP0540130RFKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWP0540130RFKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCWP0540130RFKEA | RESISTOR, METAL GLAZE/THICK FILM, 0.08 W, 1 %, 100 ppm, 130 ohm, SURFACE MOUNT, 0540, CHIP, ROHS COMPLIANT | Vishay Dale | RCWP0540130RFKEA vs RCWP0540130RFKEA |
RCWP0540130RFKTP | RESISTOR, METAL GLAZE/THICK FILM, 0.08 W, 1 %, 100 ppm, 130 ohm, SURFACE MOUNT, 0540, CHIP | Vishay Dale | RCWP0540130RFKEA vs RCWP0540130RFKTP |
RCWP0540130RFKTP | Fixed Resistor, Metal Glaze/thick Film, 0.08W, 130ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0504, CHIP | Vishay Intertechnologies | RCWP0540130RFKEA vs RCWP0540130RFKTP |
RCWP0540130RFKEC | Fixed Resistor, Metal Glaze/thick Film, 0.08W, 130ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0504, CHIP | Vishay Intertechnologies | RCWP0540130RFKEA vs RCWP0540130RFKEC |
RCWP0540130RFKEB | Fixed Resistor, Metal Glaze/thick Film, 0.08W, 130ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0504, CHIP | Vishay Intertechnologies | RCWP0540130RFKEA vs RCWP0540130RFKEB |