Part Details for RCWP055010K0JMS2 by Vishay Dale
Overview of RCWP055010K0JMS2 by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCWP055010K0JMS2
RCWP055010K0JMS2 CAD Models
RCWP055010K0JMS2 Part Data Attributes
|
RCWP055010K0JMS2
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RCWP055010K0JMS2
Vishay Dale
RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 5 %, 300 ppm, 10000 ohm, SURFACE MOUNT, 0550, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0550 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 1.4 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0505 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RCWP055010K0JMS2
This table gives cross-reference parts and alternative options found for RCWP055010K0JMS2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWP055010K0JMS2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCWP055010K0JMEC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 50V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | RCWP055010K0JMS2 vs RCWP055010K0JMEC |
RCWP055010K0JMTP | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 5 %, 300 ppm, 10000 ohm, SURFACE MOUNT, 0550, CHIP | Vishay Dale | RCWP055010K0JMS2 vs RCWP055010K0JMTP |
RCWP055010K0JMEC | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 5 %, 300 ppm, 10000 ohm, SURFACE MOUNT, 0550, CHIP, ROHS COMPLIANT | Vishay Dale | RCWP055010K0JMS2 vs RCWP055010K0JMEC |
RCWP055010K0JMEA | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 5 %, 300 ppm, 10000 ohm, SURFACE MOUNT, 0550, CHIP, ROHS COMPLIANT | Vishay Dale | RCWP055010K0JMS2 vs RCWP055010K0JMEA |
RCWP055010K0JMTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 50V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | RCWP055010K0JMS2 vs RCWP055010K0JMTP |
RCWP055010K0JMEA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 50V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | RCWP055010K0JMS2 vs RCWP055010K0JMEA |
RCWP055010K0JMET | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 50V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | RCWP055010K0JMS2 vs RCWP055010K0JMET |
RCWP055010K0JMS2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 50V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | RCWP055010K0JMS2 vs RCWP055010K0JMS2 |