Part Details for RCWP05750000ZSEB99 by Vishay Intertechnologies
Overview of RCWP05750000ZSEB99 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for RCWP05750000ZSEB99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCWP05750000ZSEB99
|
Avnet Americas | Res Thick Film Jumper 0575 0Ohm 3/20W Molded T/R - Tape and Reel (Alt: RCWP05750000ZSEB99) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.7047 / $0.9433 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks | 0 |
|
$0.7150 | Buy Now |
Part Details for RCWP05750000ZSEB99
RCWP05750000ZSEB99 CAD Models
RCWP05750000ZSEB99 Part Data Attributes
|
RCWP05750000ZSEB99
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWP05750000ZSEB99
Vishay Intertechnologies
Metal Glaze/thick Film, 0.15W, 0ohm, Surface Mount, 0705, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | RATED CURRENT : 2.7A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 2.03 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0705 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for RCWP05750000ZSEB99
This table gives cross-reference parts and alternative options found for RCWP05750000ZSEB99. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWP05750000ZSEB99, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCWP05750000ZSWB99 | Metal Glaze/thick Film, 0.15W, 0ohm, Surface Mount, 0705, CHIP | Vishay Intertechnologies | RCWP05750000ZSEB99 vs RCWP05750000ZSWB99 |
RCWP05750000ZSEC99 | Metal Glaze/thick Film, 0.15W, 0ohm, Surface Mount, 0705, CHIP | Vishay Intertechnologies | RCWP05750000ZSEB99 vs RCWP05750000ZSEC99 |
RCWP05750000ZSET99 | Metal Glaze/thick Film, 0.15W, 0ohm, Surface Mount, 0705, CHIP | Vishay Intertechnologies | RCWP05750000ZSEB99 vs RCWP05750000ZSET99 |
RCWP05750000ZSED99 | Metal Glaze/thick Film, 0.15W, 0ohm, Surface Mount, 0705, CHIP | Vishay Intertechnologies | RCWP05750000ZSEB99 vs RCWP05750000ZSED99 |
RCWP05750000ZSS299 | Metal Glaze/thick Film, 0.15W, 0ohm, Surface Mount, 0705, CHIP | Vishay Intertechnologies | RCWP05750000ZSEB99 vs RCWP05750000ZSS299 |
RCWP05750000ZSS399 | Metal Glaze/thick Film, 0.15W, 0ohm, Surface Mount, 0705, CHIP | Vishay Intertechnologies | RCWP05750000ZSEB99 vs RCWP05750000ZSS399 |