Part Details for RCWP057517K4FKWB by Vishay Intertechnologies
Overview of RCWP057517K4FKWB by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCWP057517K4FKWB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCWP057517K4FKWB
|
Avnet Americas | Res Thick Film 0805 17.4kOhm 1% 3/20W ±100ppm/°C Molded Tray - Waffle Pack (Alt: RCWP057517K4FKWB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$0.4657 / $1.5281 | Buy Now |
DISTI #
71-RCWP575-F-17.4K
|
Mouser Electronics | Thick Film Resistors - SMD 0.15watts 17.4Kohms 1% 100ppm ThkFilmChp RoHS: Not Compliant | 0 |
|
$1.1300 / $2.7900 | Order Now |
Part Details for RCWP057517K4FKWB
RCWP057517K4FKWB CAD Models
RCWP057517K4FKWB Part Data Attributes:
|
RCWP057517K4FKWB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWP057517K4FKWB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.15W, 17400ohm, 70V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 2.03 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | WAFFLE TRAY | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Resistance | 17400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 70 V |
Alternate Parts for RCWP057517K4FKWB
This table gives cross-reference parts and alternative options found for RCWP057517K4FKWB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWP057517K4FKWB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCWP057517K4FKEC | RESISTOR, METAL GLAZE/THICK FILM, 0.15 W, 1 %, 100 ppm, 17400 ohm, SURFACE MOUNT, 0575, CHIP, ROHS COMPLIANT | Vishay Dale | RCWP057517K4FKWB vs RCWP057517K4FKEC |
RCWP057517K4FKET | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 17400ohm, 70V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RCWP057517K4FKWB vs RCWP057517K4FKET |
RCWP057517K4FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 17400ohm, 70V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RCWP057517K4FKWB vs RCWP057517K4FKEA |
RCWP057517K4FKEA | RESISTOR, METAL GLAZE/THICK FILM, 0.15 W, 1 %, 100 ppm, 17400 ohm, SURFACE MOUNT, 0575, CHIP, ROHS COMPLIANT | Vishay Dale | RCWP057517K4FKWB vs RCWP057517K4FKEA |
RCWP057517K4FKS3 | RESISTOR, METAL GLAZE/THICK FILM, 0.15 W, 1 %, 100 ppm, 17400 ohm, SURFACE MOUNT, 0575, CHIP | Vishay Dale | RCWP057517K4FKWB vs RCWP057517K4FKS3 |