Part Details for RCWP057595K3FKTP by Vishay Intertechnologies
Overview of RCWP057595K3FKTP by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCWP057595K3FKTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCWP057595K3FKTP
|
Avnet Americas | Res Thick Film 0805 95.3kOhm 1% 3/20W ±100ppm/°C Molded T/R - Tape and Reel (Alt: RCWP057595K3FKTP) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4657 / $0.5917 | Buy Now |
Part Details for RCWP057595K3FKTP
RCWP057595K3FKTP CAD Models
RCWP057595K3FKTP Part Data Attributes
|
RCWP057595K3FKTP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWP057595K3FKTP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.15W, 95300ohm, 70V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 2.03 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Resistance | 95300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 70 V |
Alternate Parts for RCWP057595K3FKTP
This table gives cross-reference parts and alternative options found for RCWP057595K3FKTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWP057595K3FKTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCWP057595K3FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 95300ohm, 70V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RCWP057595K3FKTP vs RCWP057595K3FKEA |
RCWP057595K3FKS3 | RESISTOR, METAL GLAZE/THICK FILM, 0.15 W, 1 %, 100 ppm, 95300 ohm, SURFACE MOUNT, 0575, CHIP | Vishay Dale | RCWP057595K3FKTP vs RCWP057595K3FKS3 |
RCWP057595K3FKEC | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 95300ohm, 70V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RCWP057595K3FKTP vs RCWP057595K3FKEC |
RCWP057595K3FKEB | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 95300ohm, 70V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RCWP057595K3FKTP vs RCWP057595K3FKEB |
RCWP057595K3FKS3 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 95300ohm, 70V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RCWP057595K3FKTP vs RCWP057595K3FKS3 |