Part Details for RCWP1206147KFKEC by Vishay Intertechnologies
Overview of RCWP1206147KFKEC by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCWP1206147KFKEC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCWP1206147KFKEC
|
Avnet Americas | RCWP-1206 147K 1% K EC e3 - Tape and Reel (Alt: RCWP1206147KFKEC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5748 | Buy Now |
Part Details for RCWP1206147KFKEC
RCWP1206147KFKEC CAD Models
RCWP1206147KFKEC Part Data Attributes
|
RCWP1206147KFKEC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWP1206147KFKEC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 147000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 3.18 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 147000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for RCWP1206147KFKEC
This table gives cross-reference parts and alternative options found for RCWP1206147KFKEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWP1206147KFKEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCWP1206147KFKED | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 147000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCWP1206147KFKEC vs RCWP1206147KFKED |
RCWP1206147KFKWB | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 147000 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Dale | RCWP1206147KFKEC vs RCWP1206147KFKWB |
RCWP1206147KFKET | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 147000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCWP1206147KFKEC vs RCWP1206147KFKET |
RCWP1206147KFKEC | RES,SMT,THICK FILM,147K OHMS,100WV,1% +/-TOL,100PPM TC,1206 CASE | Vishay Dale | RCWP1206147KFKEC vs RCWP1206147KFKEC |
RCWP1206147KFKEA | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 147000 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Dale | RCWP1206147KFKEC vs RCWP1206147KFKEA |
RCWP1206147KFKTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 147000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCWP1206147KFKEC vs RCWP1206147KFKTP |