Part Details for RCWP2010100KFKS2 by Vishay Dale
Overview of RCWP2010100KFKS2 by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCWP2010100KFKS2
RCWP2010100KFKS2 CAD Models
RCWP2010100KFKS2 Part Data Attributes:
|
RCWP2010100KFKS2
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RCWP2010100KFKS2
Vishay Dale
RESISTOR, METAL GLAZE/THICK FILM, 0.8 W, 1 %, 100 ppm, 100000 ohm, SURFACE MOUNT, 2010, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.49 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.8 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RCWP2010100KFKS2
This table gives cross-reference parts and alternative options found for RCWP2010100KFKS2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWP2010100KFKS2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCWP2010100KFKTP | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | RCWP2010100KFKS2 vs RCWP2010100KFKTP |
RCWP2010100KFKWB | RESISTOR, METAL GLAZE/THICK FILM, 0.8 W, 1 %, 100 ppm, 100000 ohm, SURFACE MOUNT, 2010, CHIP | Vishay Dale | RCWP2010100KFKS2 vs RCWP2010100KFKWB |
RCWP2010100KFKWB | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | RCWP2010100KFKS2 vs RCWP2010100KFKWB |
RCWP2010100KFKET | RESISTOR, METAL GLAZE/THICK FILM, 0.8 W, 1 %, 100 ppm, 100000 ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | Vishay Dale | RCWP2010100KFKS2 vs RCWP2010100KFKET |
RCWP2010100KFKS2 | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | RCWP2010100KFKS2 vs RCWP2010100KFKS2 |
RCWP2010100KFKEC | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | RCWP2010100KFKS2 vs RCWP2010100KFKEC |
RCWP2010100KFKEC | RESISTOR, METAL GLAZE/THICK FILM, 0.8 W, 1 %, 100 ppm, 100000 ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | Vishay Dale | RCWP2010100KFKS2 vs RCWP2010100KFKEC |
RCWP2010100KFKEA | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | RCWP2010100KFKS2 vs RCWP2010100KFKEA |