Part Details for RCWP201020K0FKET by Vishay Dale
Overview of RCWP201020K0FKET by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCWP201020K0FKET
RCWP201020K0FKET CAD Models
RCWP201020K0FKET Part Data Attributes:
|
RCWP201020K0FKET
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RCWP201020K0FKET
Vishay Dale
RESISTOR, METAL GLAZE/THICK FILM, 0.8 W, 1 %, 100 ppm, 20000 ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.49 mm | |
Packing Method | WAFFLE TRAY | |
Rated Power Dissipation (P) | 0.8 W | |
Rated Temperature | 70 °C | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RCWP201020K0FKET
This table gives cross-reference parts and alternative options found for RCWP201020K0FKET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWP201020K0FKET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCWP201020K0FKS2 | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 20000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | RCWP201020K0FKET vs RCWP201020K0FKS2 |
RCWP201020K0FKWB | RESISTOR, METAL GLAZE/THICK FILM, 0.8 W, 1 %, 100 ppm, 20000 ohm, SURFACE MOUNT, 2010, CHIP | Vishay Dale | RCWP201020K0FKET vs RCWP201020K0FKWB |
RCWP201020K0FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 20000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | RCWP201020K0FKET vs RCWP201020K0FKEA |
RCWP201020K0FKET | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 20000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | RCWP201020K0FKET vs RCWP201020K0FKET |
RCWP201020K0FKS3 | RESISTOR, METAL GLAZE/THICK FILM, 0.8 W, 1 %, 100 ppm, 20000 ohm, SURFACE MOUNT, 2010, CHIP | Vishay Dale | RCWP201020K0FKET vs RCWP201020K0FKS3 |
RCWP201020K0FKEA | RESISTOR, METAL GLAZE/THICK FILM, 0.8 W, 1 %, 100 ppm, 20000 ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | Vishay Dale | RCWP201020K0FKET vs RCWP201020K0FKEA |
RCWP201020K0FKTP | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 20000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | RCWP201020K0FKET vs RCWP201020K0FKTP |
RCWP201020K0FKEC | RESISTOR, METAL GLAZE/THICK FILM, 0.8 W, 1 %, 100 ppm, 20000 ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | Vishay Dale | RCWP201020K0FKET vs RCWP201020K0FKEC |
RCWP201020K0FKS2 | RESISTOR, METAL GLAZE/THICK FILM, 0.8 W, 1 %, 100 ppm, 20000 ohm, SURFACE MOUNT, 2010, CHIP | Vishay Dale | RCWP201020K0FKET vs RCWP201020K0FKS2 |
RCWP201020K0FKWB | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 20000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | RCWP201020K0FKET vs RCWP201020K0FKWB |