Part Details for RCWP201045K3FKEC by Vishay Intertechnologies
Overview of RCWP201045K3FKEC by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCWP201045K3FKEC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCWP201045K3FKEC
|
Avnet Americas | Res Thick Film 2010 45.3kOhm 1% 4/5W ±100ppm/°C Molded T/R - Tape and Reel (Alt: RCWP201045K3FKEC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6655 / $0.9896 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks | 0 |
|
$0.7500 | Buy Now |
Part Details for RCWP201045K3FKEC
RCWP201045K3FKEC CAD Models
RCWP201045K3FKEC Part Data Attributes
|
RCWP201045K3FKEC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWP201045K3FKEC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.8W, 45300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.49 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.8 W | |
Rated Temperature | 70 °C | |
Resistance | 45300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RCWP201045K3FKEC
This table gives cross-reference parts and alternative options found for RCWP201045K3FKEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWP201045K3FKEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCWP201045K3FKWB | RESISTOR, METAL GLAZE/THICK FILM, 0.8 W, 1 %, 100 ppm, 45300 ohm, SURFACE MOUNT, 2010, CHIP | Vishay Dale | RCWP201045K3FKEC vs RCWP201045K3FKWB |
RCWP201045K3FKET | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 45300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | RCWP201045K3FKEC vs RCWP201045K3FKET |
RCWP201045K3FKS2 | RESISTOR, METAL GLAZE/THICK FILM, 0.8 W, 1 %, 100 ppm, 45300 ohm, SURFACE MOUNT, 2010, CHIP | Vishay Dale | RCWP201045K3FKEC vs RCWP201045K3FKS2 |
RCWP201045K3FKET | RESISTOR, METAL GLAZE/THICK FILM, 0.8 W, 1 %, 100 ppm, 45300 ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | Vishay Dale | RCWP201045K3FKEC vs RCWP201045K3FKET |
RCWP201045K3FKS2 | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 45300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | RCWP201045K3FKEC vs RCWP201045K3FKS2 |