Part Details for RCWP510010K0JKET by Vishay Intertechnologies
Overview of RCWP510010K0JKET by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCWP510010K0JKET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCWP510010K0JKET
|
Avnet Americas | Res Thick Film 1005 10kOhm 5% 1/5W ±100ppm/°C Molded Waffle Tray - Waffle Pack (Alt: RCWP510010K0JKET) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$0.5778 / $1.9208 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks | 0 |
|
$1.4600 | Buy Now |
Part Details for RCWP510010K0JKET
RCWP510010K0JKET CAD Models
RCWP510010K0JKET Part Data Attributes
|
RCWP510010K0JKET
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWP510010K0JKET
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 10000ohm, 100V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 2.67 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | WAFFLE TRAY | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 100 V |
Alternate Parts for RCWP510010K0JKET
This table gives cross-reference parts and alternative options found for RCWP510010K0JKET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWP510010K0JKET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCWP510010K0JKEC | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 10000ohm, 100V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | RCWP510010K0JKET vs RCWP510010K0JKEC |
RCWP510010K0JKS3 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 10000ohm, 100V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | RCWP510010K0JKET vs RCWP510010K0JKS3 |