RD0J228M10020HR
Samwha Electronics
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF,

Overview of RD0J228M10020HR by Samwha Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RD0J228M10020HR by Samwha Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RD0J228M10020HR by Samwha Electronics

RD0J228M10020HR
Samwha Electronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMWHA CAPACITOR GROUP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
2200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
Length
20 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Box
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
778 mA
Terminal Pitch
5 mm
Want to compare parts?
  1. RD0J228M10020HR
    Samwha Electronics
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF,
    VS

Alternate Parts for RD0J228M10020HR

This table gives cross-reference parts and alternative options found for RD0J228M10020HR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD0J228M10020HR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8222LAM1020LEN1C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF Fenghua (HK) Electronics Ltd RD0J228M10020HR vs 8222LAM1020LEN1C
8222LAM1020LZN5F CAP,AL2O3,2.2MF,6.3VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd RD0J228M10020HR vs 8222LAM1020LZN5F
8222LAM1020LEN40 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF Fenghua (HK) Electronics Ltd RD0J228M10020HR vs 8222LAM1020LEN40
8222LAM1020LEN911P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, Fenghua (HK) Electronics Ltd RD0J228M10020HR vs 8222LAM1020LEN911P
1222LAM1020LYN0110 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF Fenghua (HK) Electronics Ltd RD0J228M10020HR vs 1222LAM1020LYN0110
2222LAM1020LEN3110 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, Fenghua (HK) Electronics Ltd RD0J228M10020HR vs 2222LAM1020LEN3110
8222LAM1020LE07M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF Fenghua (HK) Electronics Ltd RD0J228M10020HR vs 8222LAM1020LE07M
1222LAM1020LEN211C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, Fenghua (HK) Electronics Ltd RD0J228M10020HR vs 1222LAM1020LEN211C
8222LAM1020LZN4C CAP,AL2O3,2.2MF,6.3VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd RD0J228M10020HR vs 8222LAM1020LZN4C
6.3YXA2200MEFCRX10X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, Rubycon Corporation RD0J228M10020HR vs 6.3YXA2200MEFCRX10X20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RD0J228M10020HR by Samwha Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RD0J228M10020HR by Samwha Electronics

Select Manufacturer
Which Manufacturer of RD0J228M10020HR would you like to use for your alert(s)?
  • Please alert me when RD0J228M10020HR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RD0J228M10020HR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RD0J228M10020HR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RD0J228M10020HR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RD0J228M10020HR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RD0J228M10020HR by Samwha Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: