Part Details for RD0J477M6L011FS by Samwha Electronics
Overview of RD0J477M6L011FS by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RD0J477M6L011FS
RD0J477M6L011FS CAD Models
RD0J477M6L011FS Part Data Attributes
|
RD0J477M6L011FS
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
RD0J477M6L011FS
Samwha Electronics
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.08883 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 246 mA | |
Surface Mount | NO | |
Tan Delta | 0.28 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RD0J477M6L011FS
This table gives cross-reference parts and alternative options found for RD0J477M6L011FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD0J477M6L011FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJ4-6V471MF3#-T58 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, | ELNA America Inc | RD0J477M6L011FS vs RJ4-6V471MF3#-T58 |
LESRA470M6R3TR16.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF | IBS Electronics Inc | RD0J477M6L011FS vs LESRA470M6R3TR16.3X11 |
NRSY471M6.3V6.3X11F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF | NIC Components Corp | RD0J477M6L011FS vs NRSY471M6.3V6.3X11F |
6.3YXA470M6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 470uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Rubycon Corporation | RD0J477M6L011FS vs 6.3YXA470M6.3X11 |
NRSY471M6.3V6.3X11TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | RD0J477M6L011FS vs NRSY471M6.3V6.3X11TBSTNF |
NRWS471M6.3V6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | RD0J477M6L011FS vs NRWS471M6.3V6.3X11 |
NRSY471M6.3V6.3X11TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | RD0J477M6L011FS vs NRSY471M6.3V6.3X11TBNF |
NRWY471M6.3V6.3X11TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | RD0J477M6L011FS vs NRWY471M6.3V6.3X11TBSTNF |
NRWS471M6.3V6.3X11F3YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | RD0J477M6L011FS vs NRWS471M6.3V6.3X11F3YF |
6.3YXA470MEFCKC6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, | Rubycon Corporation | RD0J477M6L011FS vs 6.3YXA470MEFCKC6.3X11 |