Part Details for RD11JB by NEC Electronics America Inc
Overview of RD11JB by NEC Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RD11JB
RD11JB CAD Models
RD11JB Part Data Attributes
|
RD11JB
NEC Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
RD11JB
NEC Electronics America Inc
Zener Diode, 0.4W, Silicon, Unidirectional, DO-35,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS AMERICA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Knee Impedance-Max | 60 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 0.1 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Working Test Current | 5 mA |
Alternate Parts for RD11JB
This table gives cross-reference parts and alternative options found for RD11JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD11JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLZ3.0A | Zener Diode, 3V V(Z), 3.72%, 0.5W, Silicon, Unidirectional, LL-34, 2 PIN | ROHM Semiconductor | RD11JB vs RLZ3.0A |
MAZ41100M | Zener Diode, 11V V(Z), 2.5%, 0.37W, Silicon, Unidirectional, DO-34-A2, 2 PIN | Panasonic Electronic Components | RD11JB vs MAZ41100M |
RD8.2JB | Zener Diode, 0.4W, Silicon, Unidirectional, DO-35, | NEC Electronics America Inc | RD11JB vs RD8.2JB |
MAZ4100N0L | Zener Diode, 9.66V V(Z), 1.97%, 0.4W, Silicon, Unidirectional, GLASS, DO-34-A2, 2 PIN | Panasonic Electronic Components | RD11JB vs MAZ4100N0L |
MAZ41200H | Zener Diode, 12.3V V(Z), 2.51%, 0.37W, Silicon, Unidirectional, DO-34-A2, 2 PIN | Panasonic Electronic Components | RD11JB vs MAZ41200H |
MAZ4110-H | Zener Diode, 11.3V V(Z), 2.43%, 0.37W, Silicon, Unidirectional, DO-34 | Panasonic Electronic Components | RD11JB vs MAZ4110-H |
RLZ8.2 | Zener Diode, 8.2V V(Z), 0.4W, Silicon, Unidirectional, ULTRA COMPACT, LL-34, 2 PIN | ROHM Semiconductor | RD11JB vs RLZ8.2 |
RLZ2.4 | Zener Diode, 2.4V V(Z), 0.4W, Silicon, Unidirectional, ULTRA COMPACT, LL-34, 2 PIN | ROHM Semiconductor | RD11JB vs RLZ2.4 |
MAZ4100N0M | Zener Diode, 9.99V V(Z), 2%, 0.4W, Silicon, Unidirectional, GLASS, DO-34-A2, 2 PIN | Panasonic Electronic Components | RD11JB vs MAZ4100N0M |
MAZ4091N0H | Zener Diode, 9.34V V(Z), 2.03%, 0.4W, Silicon, Unidirectional, GLASS, DO-34-A2, 2 PIN | Panasonic Electronic Components | RD11JB vs MAZ4091N0H |