Part Details for RD11UMB2-T1 by Renesas Electronics Corporation
Overview of RD11UMB2-T1 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Part Details for RD11UMB2-T1
RD11UMB2-T1 CAD Models
RD11UMB2-T1 Part Data Attributes
|
RD11UMB2-T1
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RD11UMB2-T1
Renesas Electronics Corporation
11V, 0.15W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ULTRA SUPER MINIMOLD PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | ULTRA SUPER MINIMOLD PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 11 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 2.46% | |
Working Test Current | 5 mA |
Alternate Parts for RD11UMB2-T1
This table gives cross-reference parts and alternative options found for RD11UMB2-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD11UMB2-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84B11TRL | Zener Diode, 11V V(Z), 2%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | RD11UMB2-T1 vs BZX84B11TRL |
BZX84B11 | Zener Diode, 11V V(Z), 2%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Vishay Intertechnologies | RD11UMB2-T1 vs BZX84B11 |
BZX84B11-AU_R1_000A1 | Zener Diode | PanJit Semiconductor | RD11UMB2-T1 vs BZX84B11-AU_R1_000A1 |
BZX84B11 | Zener Diode, 11V V(Z), 2%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Micro Commercial Components | RD11UMB2-T1 vs BZX84B11 |
BZX84B11-7-F | Zener Diode, 11V V(Z), 2%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | RD11UMB2-T1 vs BZX84B11-7-F |
RD11UMB-T1 | 11V, 0.15W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ULTRA SUPER MINIMOLD PACKAGE-2 | Renesas Electronics Corporation | RD11UMB2-T1 vs RD11UMB-T1 |
BZX84B11-TP-HF | Zener Diode, | Micro Commercial Components | RD11UMB2-T1 vs BZX84B11-TP-HF |
RD11UMB3-T2 | 11V, 0.15W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ULTRA SUPER MINIMOLD PACKAGE-2 | Renesas Electronics Corporation | RD11UMB2-T1 vs RD11UMB3-T2 |
BZX84-B11212 | 11V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | RD11UMB2-T1 vs BZX84-B11212 |
RD11UMB2-T2 | 11V, 0.15W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ULTRA SUPER MINIMOLD PACKAGE-2 | Renesas Electronics Corporation | RD11UMB2-T1 vs RD11UMB2-T2 |